D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 184-6512
Mfr. Part No.CD-SC-121
BrandHirose
TWD11.30
Each (In a Pack of 25)
units
Female Phosphor Bronze Gold 25mΩ 0.08mm² 0.08 → 0.2 mm², 28 → 24 AWG Socket 0.2mm² 28AWG CD - 24AWG 3A Crimp
RS Stock No. 184-6520
Mfr. Part No.CD-SC-221
BrandHirose
TWD8.90
Each (In a Pack of 50)
units
Female Phosphor Bronze Gold, Nickel 25mΩ 0.08mm² 0.08 → 0.2 mm², 28 → 24 AWG Socket 0.2mm² 28AWG CD - 24AWG 3A Crimp
RS Stock No. 184-6202
Mfr. Part No.CD-SC-221
BrandHirose
TWD4.50
Each (On a Reel of 10000)
units
Female Phosphor Bronze Gold, Nickel 25mΩ 0.08mm² 0.08 → 0.2 mm², 28 → 24 AWG Socket 0.2mm² 28AWG CD - 24AWG 3A Crimp
RS Stock No. 184-6200
Mfr. Part No.CD-SC-121
BrandHirose
TWD9.90
Each (In a Bag of 100)
units
Female Phosphor Bronze Gold 25mΩ 0.08mm² 0.08 → 0.2 mm², 28 → 24 AWG Socket 0.2mm² 28AWG CD - 24AWG 3A Crimp