D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Read more Read less

Filters

Viewing 41 - 60 of 4878 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS Stock No. 308-9236
Mfr. Part No.FM9W4S-K121 / 1731070062
TWD191.00
Each
units
9 Female Straight Panel Mount - - Mixed Contact D-Sub B - Solder - 9W4 Steel -
RS Stock No. 691-9026
Mfr. Part No.L717HDE15P
TWD39.00
Each
units
15 Male Straight Panel Mount 2.29mm - High Density D-Sub E - Solder 3.0A - Steel -
RS Stock No. 164-8836
Mfr. Part No.1658610-4
TWD208.90
Each (In a Tube of 40)
units
9 Female Right Angle Cable Mount 2.76mm - - - - IDC 1.25A - Steel 250.0 V
RS Stock No. 160-0493
Mfr. Part No.DAM7W2SN
TWD241.00
Each
units
7 Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder 7.5A 7W2 Steel -
RS Stock No. 680-7762
Mfr. Part No.1658610-4
TWD250.00
Each
units
9 Female Right Angle Cable Mount 2.76mm - - - - IDC 1.25A - Steel 250 V ac
RS Stock No. 782-9491
Mfr. Part No.205210-8
TWD211.00
Each
units
37 Male Straight Cable Mount - - - - - Crimp - - Steel 250 V ac
RS Stock No. 811-7119
BrandRS PRO
TWD108.00
Each
units
9 Female Right Angle Through Hole 2.77mm - - - 4-40 UNC Screwlocks Solder 3.0A - Glass Fibre Reinforced PBT 250.0 V
RS Stock No. 170-2638
Mfr. Part No.L717HDE15P
TWD30.90
Each (In a Bag of 50)
units
15 Male Straight Panel Mount 2.29mm - High Density D-Sub E - Solder 3.0A - Steel -
RS Stock No. 244-3768
BrandRS PRO
TWD2,592.00
Each
units
25 Male Straight Panel Mount - - - - - Solder 3.0A - DAP -
RS Stock No. 719-5764
Mfr. Part No.DBC09SP-NW
TWD25.80
Each (In a Pack of 5)
units
9 Male Straight Cable Mount 2.77mm - - - - Crimp 5.0A - Steel 250 V ac
RS Stock No. 173-8663
Mfr. Part No.DAM7W2SN
TWD201.40
Each (In a Tray of 25)
units
7 Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder 7.5A 7W2 Steel -
RS Stock No. 542-7517
Mfr. Part No.DB9W4PA00LF
TWD400.00
Each
units
9 Male Straight Cable Mount - - Mixed Contact D-Sub B - Solder - 9W4 Steel 300 V ac
RS Stock No. 823-6743
Mfr. Part No.5786554-9
TWD685.00
Each
units
100 Female Straight Through Hole 1.27mm - - - Rails and Latchblocks mm, 2-56 Threaded Inserts mm Solder 1.0A - Polyphthalamide -
RS Stock No. 493-2210
Mfr. Part No.1689145
TWD974.00
Each
units
9 - 45 ° - - - - - - - - - Polyamide -
RS Stock No. 843-8841
Mfr. Part No.09670094704
BrandHARTING
TWD209.00
Each
units
9 Female Straight Through Hole - - - - - Solder 7.0A - Metal -
RS Stock No. 161-8748
Mfr. Part No.5786554-9
TWD684.70
Each (In a Tube of 6)
units
100 Female Straight Through Hole 1.27mm - - - Rails and Latchblocks mm, 2-56 Threaded Inserts mm Solder 1.0A - Polyphthalamide -
RS Stock No. 515-7476
Mfr. Part No.10120-3000PE
Brand3M
TWD313.00
Each
units
20 Male Straight Cable Mount 2.54mm - - - - Solder 1.0A - Steel -
RS Stock No. 409-3371
Mfr. Part No.1658612-1
TWD459.00
Each
units
37 Female Right Angle Cable Mount 2.77mm - - - - IDC 1.25A - Steel 250 V ac
RS Stock No. 515-7505
Mfr. Part No.10136-3000PE
Brand3M
TWD374.00
Each
units
36 Male Straight Cable Mount 2.54mm - - - - Solder 1.0A - Steel -
RS Stock No. 885-6921
Mfr. Part No.M24308/3-1F
TWD616.00
Each
units
9 Male Straight Panel Mount - - Standard D-Sub E - Solder 5.0A - Steel 1.25 kV