Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS Stock No. 822-1542
Mfr. Part No.19022-0004
BrandMolex
TWD3.50
Each (In a Pack of 100)
units
19022 Uninsulated - 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight - Unshrouded
RS Stock No. 822-1034
Mfr. Part No.19004-0001
BrandMolex
TWD8.10
Each (In a Pack of 50)
units
19004 Insulated Nylon 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS Stock No. 822-1359
Mfr. Part No.19164-0015
BrandMolex
TWD18.60
Each (In a Pack of 50)
units
19164 Insulated Nylon 0.25mm² 1.5mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS Stock No. 822-1508
Mfr. Part No.19431-0016
BrandMolex
TWD20.00
Each (In a Pack of 50)
units
19431 Uninsulated - - - 12AWG 10AWG - - - - Straight - Unshrouded
RS Stock No. 822-0993
Mfr. Part No.19001-0008
BrandMolex
TWD11.70
Each (In a Pack of 100)
units
19001 Insulated Nylon 1.2mm² 1.9mm² 16AWG 14AWG 4.75 x 0.51mm 0.51mm 4.75mm - Straight Blue Shrouded
RS Stock No. 822-1038
Mfr. Part No.19004-0005
BrandMolex
TWD7.80
Each (In a Pack of 50)
units
19004 Insulated Nylon 1.2mm² 1.9mm² 16AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Blue Shrouded
RS Stock No. 822-0996
Mfr. Part No.19001-0010
BrandMolex
TWD18.60
Each (In a Pack of 50)
units
19001 Insulated Nylon 3mm² 5mm² 12AWG 10AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Yellow Shrouded
RS Stock No. 186-0318
Mfr. Part No.19712-4001
BrandMolex
TWD7.00
Each
units
19712 Uninsulated - - - - - 0.51 x 2.79mm 0.51mm 2.79mm - - - -
RS Stock No. 822-0984
Mfr. Part No.19001-0001
BrandMolex
TWD12.70
Each (In a Pack of 50)
units
19001 Insulated Nylon 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS Stock No. 186-0286
Mfr. Part No.19712-4001
BrandMolex
TWD3,530.00
1 Bag of 1000
Bag(s)
19712 Uninsulated - - - - - 0.51 x 2.79mm 0.51mm 2.79mm - - - -