Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 123-7872
Mfr. Part No.XW5T-P1.5-1.1-1
BrandOmron
TWD45.00
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 123-7881
Mfr. Part No.XW5T-P2.5-1.1-1BL
BrandOmron
TWD55.20
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Blue 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 123-7879
Mfr. Part No.XW5T-P1.5-2.2-1BL
BrandOmron
TWD67.90
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Blue 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 123-7883
Mfr. Part No.XW5T-P4.0-1.1-1BL
BrandOmron
TWD62.40
Each (In a Pack of 10)
units
XW5T 24 → 10 AWG, 24 → 12 (with Ferrule) AWG 4mm² Blue 30 (UL) A, 32 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 123-7878
Mfr. Part No.XW5T-P1.5-2.2-1
BrandOmron
TWD81.70
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
TWD58.40
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 186-3426
Mfr. Part No.XW6T-COM1.5X40RD
BrandOmron
TWD795.00
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Red 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7884
Mfr. Part No.XW5T-S10-1.1-1
BrandOmron
TWD150.50
Each (In a Pack of 10)
units
XW5T 20 → 6 AWG, 20 → 8 (with Ferrule) AWG 10mm² Grey 57 (IEC) A, 65 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 186-3427
Mfr. Part No.XW6T-COM1.5X40BL
BrandOmron
TWD795.00
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Blue 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7819
Mfr. Part No.XW5G-S4.0-1.1-2
BrandOmron
TWD359.60
Each (In a Pack of 10)
units
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey - Double Screw 800 V - -40°C +55°C - -
RS Stock No. 123-7821
Mfr. Part No.XW5G-S4.0-2.2-1
BrandOmron
TWD254.80
Each (In a Pack of 10)
units
XW5G 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey - Single Screw 500 V - -40°C +55°C - -
RS Stock No. 186-3443
Mfr. Part No.XW6T-COM2.5X40RD
BrandOmron
TWD865.00
Each
units
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Red 24A - Screw 800 V - -40°C +55°C - -
RS Stock No. 123-7885
Mfr. Part No.XW5T-S10-1.1-1BL
BrandOmron
TWD70.10
Each (In a Pack of 10)
units
XW5T 20 → 6 AWG, 20 → 8 (with Ferrule) AWG 10mm² Blue 57 (IEC) A, 65 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7894
Mfr. Part No.XW5T-S4.0-1.1-1
BrandOmron
TWD62.60
Each (In a Pack of 10)
units
XW5T 20 → 12 (with Ferrule) AWG, 26 → 10 AWG 4mm² Grey 30 (UL) A, 32 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 123-7816
Mfr. Part No.XW5G-S2.5-1.1-1
BrandOmron
TWD144.00
Each (In a Pack of 10)
units
XW5G 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey - Single Screw 600 V - -40°C +55°C - -
RS Stock No. 186-3433
Mfr. Part No.XW6T-COM2.5X12BL
BrandOmron
TWD258.00
Each
units
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Blue 24A - Screw 800 V - -40°C +55°C - -
RS Stock No. 186-3428
Mfr. Part No.XW6T-COM1.5X40YL
BrandOmron
TWD795.00
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Yellow 17.5A - Screw 500 V - -40°C +55°C - -
RS Stock No. 123-7888
Mfr. Part No.XW5T-S2.5-1.1-1
BrandOmron
TWD33.90
Each (In a Pack of 10)
units
XW5T 20 → 14 (with Ferrule) AWG, 26 → 12 AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 186-3437
Mfr. Part No.XW6T-COM2.5X16BL
BrandOmron
TWD346.00
Each
units
XW6T 26 → 12 (Solid) AWG, 26 → 14 (Stranded) AWG 0.14 → 2.5 (Stranded) mm², 0.14 → 4 (Solid) mm² Blue 24A - Screw 800 V - -40°C +55°C - -
RS Stock No. 186-3419
Mfr. Part No.XW6T-COM1.5X16RD
BrandOmron
TWD318.00
Each
units
XW6T 26 → 14 (Solid) AWG, 28 → 16 (Stranded) AWG 0.08 → 1.5 (Stranded) mm², 0.14 → 1.5 (Solid) mm² Red 17.5A - Screw 500 V - -40°C +55°C - -