Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 1556 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 627-3737
Mfr. Part No.3044076
TWD36.30
Each (In a Pack of 10)
units
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS Stock No. 889-8808
Mfr. Part No.1897270
TWD171.80
Each (In a Box of 50)
units
EMC 1.5/ 5-GF-3.5 - - - 8A - Press Fit 250 V 3.5mm - - - -
RS Stock No. 648-3164
Mfr. Part No.3031377
TWD38.00
Each
units
ST 4 BU 28 → 10 AWG 0.2 → 6mm² Blue 32A Single Spring 800 V - - - - -
RS Stock No. 742-7398
Mfr. Part No.2964296
TWD4,843.00
Each
units
DEK-OV- 24DC/24DC/3/AKT 24 → 12 AWG - Green - - Screw Down 24 V dc - -20°C +60°C - -
RS Stock No. 687-9411
Mfr. Part No.3209536
TWD103.10
Each (In a Pack of 10)
units
PT 2.5-PE 26 → 12 AWG 0.14 → 4mm² Green/Yellow - Single Push In - - - - ATEX -
RS Stock No. 857-4956
Mfr. Part No.3049233
TWD4,285.00
1 Box of 25
Box(es)
RTO 5-T 0.1 → 6 mm² - Grey 41A Single Bolt 1 kV - - +120°C - -
RS Stock No. 648-3596
Mfr. Part No.3006182
TWD672.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 687-9436
Mfr. Part No.3209578
TWD53.70
Each (In a Pack of 10)
units
PT 2.5-QUATTRO 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - ATEX -
RS Stock No. 648-3546
Mfr. Part No.2775184
TWD561.00
Each
units
UDK 4-PE 24 → 10 AWG - Green/Yellow - Double Screw Down - - - - - -
RS Stock No. 101-2751
Mfr. Part No.3003347
TWD83.00
Each (In a Pack of 10)
units
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS Stock No. 648-2953
Mfr. Part No.3031089
TWD58.00
Each
units
ST 1.5 BU 28 → 16 AWG 0.08 → 1.5mm² Blue 17.5A Single Spring 500 V - - - - -
RS Stock No. 857-9854
Mfr. Part No.3005841
TWD4,408.00
1 Box of 50
Box(es)
UK 1.5 N VT 0.14 → 1.5 mm² - Violet 17.5A Single Screw 500 V - - - - -
RS Stock No. 687-9414
Mfr. Part No.3209510
TWD32.70
Each (In a Pack of 10)
units
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS Stock No. 889-8748
Mfr. Part No.1897005
TWD222.00
Each (In a Box of 50)
units
EMC 1.5/ 8-GF-3.81 - - - 8A - Press Fit 250 V 3.81mm - - - -
RS Stock No. 708-1734
Mfr. Part No.3212125
TWD243.40
Each (In a Pack of 5)
units
PT 4-DIO 1N 5408/R-L 24 → 10 AWG 0.2 → 6mm² Grey 1.5 (Nominal)A Single Push In 800 V - - - - -
RS Stock No. 804-3250
Mfr. Part No.3046210
TWD114.00
Each
units
UT 4-DIO/L-R 26 → 10 AWG 4mm² Grey 500mA Single Screw 800 V - - +130°C - -
RS Stock No. 446-1746
Mfr. Part No.3005073
TWD150.50
Each (In a Pack of 10)
units
UK 10 N 20 → 6 AWG 0.5 → 10mm² Grey 76A Single Screw Down 800 V - - - ATEX -
RS Stock No. 463-3890
Mfr. Part No.3104013
TWD386.00
Each (In a Pack of 5)
units
MTK-P/P 24 → 12 AWG 0.2 → 2.5mm² Grey 16A Single Screw Down 400 V - - - - -
RS Stock No. 857-9967
Mfr. Part No.3213865
TWD4,576.00
1 Box of 50
Box(es)
PTTB 1.5/S/4P 0.14 → 1.5 mm² - Grey 16A Double Plug In 500 V - -60°C +130°C - -
RS Stock No. 815-8914
Mfr. Part No.3210194
TWD112.40
Each (In a Pack of 5)
units
PT 2.5-QUATTRO-TGB 26 → 12 AWG 2.5mm² Grey 16A Single Push In 400 V - - - - -