Twinax Connectors

Twinax connectors, also called twin Bayonet Neill-Concelman (BNC) connectors, are used in balanced low level and high level sensitivity circuits to prevent signals from being mixed. These connectors ensure system integrity through a feature called keyway polarisation. Twinax connectors have a bayonet latching shell and contain male and female contact points. The bayonet design allows for quick and easy coupling. Twinax connectors have crimp contacts to ensure lower installation costs.

What are twinax connectors used for?

Twinax connectors are used for 78, 95 or 100 Ohm twinaxial conductor cables. These connectors can operate in a range of 0-200 MHz. Twinax connectors are standard in the broadband internet, military and instrumentation fields.

Types of twinax connectors

Twinax connectors are suitable for either cable attachment or panel mount configurations. They come in bulkhead and cable mount styles. They're available in standard (BNC), miniature and subminiature sizes.

Twinax connectors come in various solder / clamp and crimp assembly versions. The interface models are 2-, 3- and 4-lug bayonet as well threaded. Unique features like pin and socket, keying and polarisation are also available.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Contact Plating Contact Material Series
RS Stock No. 196-2836
Mfr. Part No.J010040009
TWD1,102.00
Each
units
Female Straight Crimp Cable Mount - - RG174, RG179, RG223, RG58, RG589RG 62, RGF1/3 50Ω - 0 → 4GHz Gold Brass -
RS Stock No. 782-7811
Mfr. Part No.5332225-5
TWD833.00
Each
units
Male Straight Crimp Cable Mount Standard - RG/U - - - Silver - AMP
RS Stock No. 713-0811
Mfr. Part No.5228686-1
TWD343.00
Each
units
Female Right Angle Solder Through Hole - Nickel - - - - Gold - AMP
New
RS Stock No. 196-6547
Mfr. Part No.CJT-T-P-HH-RA-TH1
BrandSamtec
TWD1,350.00
Each
units
Male Right Angle Solder PCB Mount Standard - - - No - - - CJT TH
RS Stock No. 656-3787
BrandRS PRO
TWD172.00
Each
units
Male Straight Solder Cable Mount - Nickel - 100Ω - 250MHz Silver Brass R21
New
RS Stock No. 196-6548
Mfr. Part No.CJT-T-P-HH-ST-TH1
BrandSamtec
TWD991.00
Each
units
Male Straight Solder PCB Mount Standard - - - No - - - CJT TH
RS Stock No. 2508699557
Mfr. Part No.82-5589-RFX
BrandAmphenol
TWD386.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508699579
Mfr. Part No.82-5590-RFX
BrandAmphenol
TWD541.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508699563
Mfr. Part No.82-5588-RFX
BrandAmphenol
TWD1,434.00
Each
units
- - - - - - - - - - - - -