SMA Connectors

The SMA Connector is a coaxial RF connector with a 50 Ohm impedance. The Sub Miniature version A connector is commonly used in WiFi antenna systems, but has also been used in hand held radio antennas.
SMA Connectors are equipped with a threaded barrel and hex nut that screws the plug and socket together, ensuring the centre pin of the female connection is held steady and the mating is secure.
Our range of SMA Connectors accommodate for cable, panel and PCB mounting, and has gold-plated options for a long-term quality connection.

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Gender Mounting Type Body Orientation Cable Type Termination Method Polarity Bulkhead IP Rating Impedance Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Mating Type
RS Stock No. 712-3201
Mfr. Part No.J01150A0031
TWD223.00
Each
units
Male Cable Mount Straight RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS Stock No. 712-3260
Mfr. Part No.J01151A0611
TWD277.00
Each
units
Female Cable Mount Straight RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 18GHz Gold - - -
RS Stock No. 193-9117
Mfr. Part No.J01151A0201
TWD350.00
Each
units
Female Through Hole Right Angle - Solder - Yes - 50Ω - Gold -65 °C +165 °C -
RS Stock No. 738-7427
Mfr. Part No.J01151A0821
TWD437.00
Each
units
Female PCB Mount Right Angle - Solder Normal Yes - 50Ω 0 → 4GHz Gold - - Screw On
RS Stock No. 193-9094
Mfr. Part No.J01151A0149
TWD231.00
Each
units
Female Flange Mount Straight - Solder - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS Stock No. 712-3264
Mfr. Part No.J01151A0921
TWD828.00
Each
units
Female PCB Mount Right Angle - Solder - Yes - 50Ω 0 → 12.4GHz Gold - - -
RS Stock No. 712-3251
Mfr. Part No.J01151A0191
TWD393.00
Each
units
Female PCB Mount Right Angle - Solder - No - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS Stock No. 738-7420
Mfr. Part No.J01151A1271
TWD269.00
Each
units
Female Edge Mount Straight - Solder Normal No - 50Ω 0 → 18GHz Gold - - Screw On
RS Stock No. 193-9016
Mfr. Part No.J01150A0089
TWD290.00
Each
units
Male Cable Mount Right Angle RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 18GHz Nickel -65 °C +165 °C -
RS Stock No. 517-7672
Mfr. Part No.J01150R0011
TWD268.00
Each
units
Male Cable Mount Straight RG174/U, RG188 A/U, RG316/U Crimp Reverse No - 50Ω 0 → 6GHz Gold -65 °C +165 °C -
RS Stock No. 260-4755
Mfr. Part No.J01150A0079
TWD207.00
Each
units
Male Cable Mount Angled RD316 Crimp - No - 50Ω 0 → 18GHz Nickel -65 °C +165 °C -
RS Stock No. 193-8697
Mfr. Part No.J01550A0141
TWD403.00
Each
units
Male Cable Mount Right Angle RG405/U Solder - No - 50Ω 0 → 18GHz Gold over Nickel over Copper -65 °C +165 °C -
RS Stock No. 161-5399
Mfr. Part No.J01150A0091
TWD140.40
Each (In a Bag of 5)
units
Male Cable Mount Right Angle RG58 C/U Crimp - No - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS Stock No. 193-9072
Mfr. Part No.J01151A0021
TWD339.00
Each
units
Female Panel Mount Straight - Solder - Yes - 50Ω 0 → 12.4GHz Gold -65 °C +165 °C -
RS Stock No. 712-3242
Mfr. Part No.J01151A0061
TWD381.00
Each
units
Female Panel Mount Straight RG405/U, UT85 Solder - Yes - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS Stock No. 193-8978
Mfr. Part No.J01150A0039
TWD122.00
Each
units
Male Cable Mount Straight RG142 B/U, RG223/U, RG400/U Crimp - No - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -
RS Stock No. 712-3267
Mfr. Part No.J01151A0541
TWD392.00
Each
units
Female Panel Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - Yes - 50Ω 0 → 18GHz Gold - - -
RS Stock No. 712-3254
Mfr. Part No.J01151A0451
TWD638.00
Each
units
Female Surface Mount Straight - Solder - No - 50Ω 0 → 18GHz Gold -65 °C +165 °C -
RS Stock No. 712-3232
Mfr. Part No.J01150A0611
TWD354.00
Each
units
Male Cable Mount Straight 1.5/3.8, 1.5/3.8 FLEX Crimp - No - 50Ω 0 → 18GHz Gold - - -
RS Stock No. 193-9044
Mfr. Part No.J01151A0009
TWD403.00
Each
units
Female Panel Mount Straight RG174/U, RG188 A/U, RG316/U Crimp - Yes - 50Ω 0 → 12.4GHz Nickel -65 °C +165 °C -