QN Connectors

QN connectors are quick-lock RF (radio frequency) connectors based on the N type connector.

How do QN connectors work?

QN connectors come in various frequency ranges and can operate with a frequency range of up to 11 GHz. Their internal construction allows for fast and easy mating. Due to their small overall size, QN connectors allow for high-density arrangement and can save operating space.

The snap-on interface of QN connectors gives increased reliability with no tooling or torque required. The quick-lock coupling mechanism also makes them ten times faster than standard N type connectors in tight spaces.

QN connectors feature a 360-degree rotatable interface that makes it easy to route a cable assembly, with no degradation in electrical performance or mechanical stress.

What are QN connectors used for?

QN connectors can be used for both indoor and outdoor applications, including cable assemblies and base stations. They have the same advantages as threaded connectors and can be terminated to larger cables with higher power requirements.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Body Orientation Termination Method Mounting Type Cable Type Contact Plating Contact Material Body Plating Gender Impedance Operating Frequency
RS Stock No. 612-6899
Mfr. Part No.11_QN-50-7-1/133_NE
TWD953.00
Each
units
Straight Crimp Cable Mount RG214/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6978
Mfr. Part No.24_QN-50-7-2/133_NE
TWD824.00
Each
units
Straight Crimp Panel Mount RG214/U White Bronze Bronze White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6940
Mfr. Part No.16_QN-50-7-1_/133_NE
TWD1,261.00
Each
units
Right Angle Solder Cable Mount RG214/U, RG363/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6934
Mfr. Part No.16_QN-50-3-2/133_NE
TWD1,142.00
Each
units
Right Angle Solder Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6928
Mfr. Part No.16_QN-50-3-1/133_NE
TWD1,142.00
Each
units
Right Angle Solder Cable Mount RG400/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6883
Mfr. Part No.11_QN-50-3-2/133_NE
TWD854.00
Each
units
Straight Crimp Cable Mount RG58 C/U Gold over Enickel Brass White Bronze Male 50Ω 0 → 11GHz
RS Stock No. 612-6984
Mfr. Part No.24_QN-50-3-2/133_NE
TWD717.00
Each
units
Straight Crimp Panel Mount RG58 C/U Gold over Enickel Bronze White Bronze Male 50Ω 0 → 11GHz