QMA Connectors

A QMA connector is a coaxial radio frequency connector, which operates in the multi-megahertz range. QMA connectors maintain the shielding barrier in electrical applications. The interface or communication link happens via snap lock mechanisms.

QMA connectors offer easier, faster and safer coupling operations resulting in significant time savings during system production. The snap lock function of a QMA connector makes it easier to mate and de-mate connections, and allows for connector coupling in tight spaces. The packaging density is higher than in SubMiniature version A (SMA connectors) because no torque spanner is necessary when fastening the coupling nut.

What are QMA connectors used for?

QMA connectors are used in outdoor applications such as wireless communications, transmission systems, portable radio systems, air traffic control, and assemblies for mobile radio base stations. They have a high vibration and impact tolerance and can also be used in defence and the industrial sector.

Types of QMA connectors

Standard QMA connectors include:

  • Cable connectors, which are used for flexible as well as semi-rigid cables
  • Panel connectors with straight flange, bulkhead, screw-in or press-count receptacles
  • Printed circuit board connectors, which offer through-hole and surface-mount technology for antenna applications

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS Stock No. 819-4207
Mfr. Part No.28S208-272N5
TWD129.00
Each
units
Male Right Angle Solder Cable Mount - - RG402, UT141 50Ω - 0 → 18GHz White Bronze Bronze
RS Stock No. 816-9318
Mfr. Part No.QMA6252A1-001-3GT30G-50
BrandAmphenol
TWD195.00
Each
units
Female Right Angle Solder PCB Mount - - - - Threaded - Gold over Nickel Beryllium Copper
RS Stock No. 612-1484
Mfr. Part No.1408336-1
TWD711.00
Each
units
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
RS Stock No. 612-7151
Mfr. Part No.24_QMA-50-2-3/133_NE
TWD687.00
Each
units
Female Straight Solder Panel Mount - White Bronze RG316/U 50Ω - 0 → 11GHz Gold over Enickel Bronze
RS Stock No. 612-7044
Mfr. Part No.11_QMA-50-3-1/133_NE
TWD598.00
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG400/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7139
Mfr. Part No.24_QMA-50-2-2/133_NE
TWD593.00
Each
units
Female Straight Crimp Panel Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Bronze
RS Stock No. 819-4190
Mfr. Part No.28K201-400N5
TWD238.00
Each
units
Female Right Angle Solder Pin PCB Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy
RS Stock No. 612-7101
Mfr. Part No.16_QMA-50-3-2/133_NE
TWD629.00
Each
units
Male Right Angle Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 816-9337
Mfr. Part No.930-114P-51A
BrandAmphenol
TWD598.00
Each
units
Male Right Angle Solder Cable Mount Standard - - 50Ω Snap-On 0 → 6GHz Gold Beryllium Copper
RS Stock No. 612-7066
Mfr. Part No.11_QMA-50-3-2/133_NE
TWD597.00
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG58 C/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 161-7213
Mfr. Part No.QMA6252A1-001-3GT30G-50
BrandAmphenol
TWD214.00
Each (In a Bag of 100)
units
- - - - - - - - - - - -
RS Stock No. 816-9346
Mfr. Part No.930-150P-51A
BrandAmphenol
TWD200.00
Each
units
Male Right Angle Crimp, Solder Cable Mount Standard - RG142 50Ω Snap-On 0 → 18GHz Bronze -
RS Stock No. 816-9324
Mfr. Part No.930-104P-51A
BrandAmphenol
TWD583.00
Each
units
Male Right Angle Solder Cable Mount Standard - RG405/U 50Ω Snap-On 0 → 18GHz Gold -
RS Stock No. 612-7072
Mfr. Part No.16_QMA-50-2-2/133_NE
TWD598.00
Each
units
Male Right Angle Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 168-0296
Mfr. Part No.1408336-1
TWD693.00
1 Bag of 1
Bag(s)
Male Right Angle Crimp Cable Mount - Nickel RG174, RG188, RG316/U 50Ω - - Gold Brass
RS Stock No. 612-7000
Mfr. Part No.11_QMA-50-2-1/133_NE
TWD522.00
Each
units
Male Straight Crimp Cable Mount - Copper Alloy K 02252 D 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 612-7016
Mfr. Part No.11_QMA-50-2-2/133_NE
TWD522.00
Each
units
Male Straight Crimp Cable Mount - Copper Alloy RG316/U 50Ω - 0 → 11GHz Gold Brass
RS Stock No. 435-1649
Mfr. Part No.R123172000W
BrandRadiall
TWD562.00
Each
units
Male Right Angle Crimp Cable Mount - Bronze RG188, RG316 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
RS Stock No. 435-1627
Mfr. Part No.R123071000W
BrandRadiall
TWD237.00
Each
units
Male Straight Crimp Cable Mount - Bronze RG188, RG316 50Ω - 0 → 6GHz Enickel, Gold Alloy Brass
RS Stock No. 819-4201
Mfr. Part No.28S207-302N5
TWD196.00
Each
units
Male Right Angle Crimp, Solder Cable Mount - - RG174 A/U, RG188 A/U, RG316/U 50Ω Quick Lock 0 → 18GHz White Bronze Copper Zinc Alloy