MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 612-7460
Mfr. Part No.24_MMCX-50-1-1/111_OE
TWD390.00
Each
units
Female Straight Crimp Panel Mount - Gold RG174 B/U, RG196 A/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 655-9952
BrandRS PRO
TWD162.00
Each
units
Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 885-9926
Mfr. Part No.135-3402-001
TWD383.00
Each
units
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 612-7381
Mfr. Part No.11_MMCX-50-2-1/111_OE
TWD310.00
Each
units
Male Straight Solder Cable Mount - Gold - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 700-9537
Mfr. Part No.MMCX6251N1-3GT30G-50
BrandAmphenol
TWD191.00
Each
units
Female Straight Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 612-7454
Mfr. Part No.16_MMCX-50-2-4/111_OE
TWD272.00
Each
units
Male Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
New
RS Stock No. 200-0422
Mfr. Part No.MMCXV-J-P-HF-ST-TH1
BrandSamtec
TWD176.00
Each
units
Female Vertical Through Hole Through Hole - - - 50Ω - - - - 50Hz -
RS Stock No. 123-6811
Mfr. Part No.GRF1-J-P-08-E-ST-TH1
BrandSamtec
TWD682.00
Each
units
Female Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS Stock No. 158-5365
Mfr. Part No.MMCX-J-P-H-ST-TH1
BrandSamtec
TWD113.10
Each (In a Tray of 100)
units
Female Straight Solder Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS Stock No. 738-7496
Mfr. Part No.J01341A0001Y
TWD237.00
Each
units
Female Right Angle Solder Surface Mount Micro Miniature - - 50Ω - Push-Pull - - 0 → 6GHz Gold over Nickel
RS Stock No. 612-1579
Mfr. Part No.6-1460820-1
TWD119.00
Each
units
Female Straight Solder Surface Mount - - - 50Ω - - - - - Tin
RS Stock No. 334-6107
Mfr. Part No.J01340A0021
TWD308.00
Each
units
Male Right Angle Solder Cable Mount - Gold over Nickel RG405/U, UT85 50Ω - - - - 0 → 6GHz Gold over Nickel
RS Stock No. 885-7554
Mfr. Part No.135-3336-001
TWD263.00
Each (In a Pack of 25)
units
Female Straight Crimp Cable Mount - Gold over Nickel Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U, 0.047 in Diameter Flexible 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel
RS Stock No. 161-5406
Mfr. Part No.J01340A0121
TWD105.00
Each (In a Bag of 5)
units
Male Right Angle Crimp Cable Mount - Nickel over Gold RG178 B/U, RG196 A/U 50Ω - - - - 0 → 6GHz Nickel Gold Alloy
RS Stock No. 123-6812
Mfr. Part No.GRF1-J-P-02-E-RA-TH1
BrandSamtec
TWD263.00
Each
units
Female Right Angle Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS Stock No. 434-9466
Mfr. Part No.R209408012W
BrandRadiall
TWD150.50
Each (In a Pack of 10)
units
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -40 °C +125 °C 0 → 6GHz Gold over Tin Nickel Alloy
RS Stock No. 123-6808
Mfr. Part No.GRF1-J-P-02-E-ST-TH1
BrandSamtec
TWD235.00
Each
units
Female Straight Through Hole PCB Mount Micro Miniature Gold Flash RG316 50Ω - Snap-On - - 0 → 6GHz Gold
RS Stock No. 158-5367
Mfr. Part No.MMCX-P-P-H-ST-TH1
BrandSamtec
TWD141.00
1 Tray of 1
Tray(s)
Female Straight Solder Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold
RS Stock No. 700-9530
Mfr. Part No.MMCX6252N1-3GT30G-50
BrandAmphenol
TWD211.00
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 158-7734
Mfr. Part No.MMCX-J-P-H-RA-TH1
BrandSamtec
TWD190.00
Each
units
Female Right Angle Solder Through Hole Micro Miniature - Coaxial 50Ω - Threaded -65°C +125°C 0 → 6GHz Gold