FME Connectors

What is it?An FME (For mobile equipment) connector is a miniature 50 Ω RF connector. FME connectors are small in diameter and feature an M8 x 0.75 threaded mechanism. Operating in the frequency range of DC to 2 GHz the FME connector is ideal for mobile applications.What does it do?The miniature FME connector is a robust connector primarily used to connect mobile equipment to antennas. The connectors can be found where the interconnection between equipment with male and female threads occur. Applications Antenna interface WiFi Wireless CellularTypesFME connectors are cable mounting male or female connectors with crimp termination.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Gender Body Plating Cable Type Operating Frequency Contact Plating Contact Material Body Orientation Impedance Mounting Type Termination Method
RS Stock No. 293-1631
Mfr. Part No.J01701A0008
TWD368.00
Each
units
Female - RG174/U, RG188 A/U, RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS Stock No. 112-0593
Mfr. Part No.J01701A0007
TWD143.00
Each
units
Female - RG58 C/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS Stock No. 738-5743
BrandRS PRO
TWD72.00
Each
units
Male Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 161-3941
Mfr. Part No.1-1337551-0
TWD95.30
Each (In a Box of 50)
units
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 448-1627
Mfr. Part No.1-1337552-0
TWD107.00
Each
units
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 738-5746
BrandRS PRO
TWD107.00
Each
units
Male Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 136-1787
Mfr. Part No.1-1337550-0
TWD128.00
Each (In a Box of 50)
units
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 293-1625
Mfr. Part No.J01700A0007
TWD199.00
Each
units
Male - RG316/U 0 → 2GHz - Beryllium Copper Straight 50Ω Cable Mount Crimp
RS Stock No. 738-5721
BrandRS PRO
TWD56.00
Each
units
Female Nickel RG174/U 0 → 1.8GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 161-6060
Mfr. Part No.1-1337552-0
TWD90.00
Each (In a Bag of 50)
units
Female Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 194-5960
Mfr. Part No.J01700A0006
TWD131.00
Each
units
Female - RG58 C/U 0 → 2GHz Nickel - Straight 50Ω Cable Mount Crimp
RS Stock No. 448-1611
Mfr. Part No.1-1337551-0
TWD113.00
Each
units
Female Nickel RG174/U, RG188 A/U, RG316/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 738-5727
BrandRS PRO
TWD68.00
Each
units
Female Nickel RG58/U 0 → 900MHz Gold Brass Straight 50Ω Cable Mount Crimp
RS Stock No. 448-1605
Mfr. Part No.1-1337550-0
TWD152.00
Each
units
Male Nickel RG141 A/U, RG303/U, RG58 C/U 0 → 2GHz Gold Brass Straight 50Ω Cable Mount Crimp