Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 816 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 888-4673
Mfr. Part No.BU-P4289
TWD397.00
Each
units
BNC Male to SMA Female BNC SMA Male Female 50Ω Straight 12.4GHz Normal Gold 31.75mm Gold - Beryllium Copper
RS Stock No. 170-2469
Mfr. Part No.R125705001
BrandRadiall
TWD404.60
Each (In a Box of 100)
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 0 → 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 295-6472
Mfr. Part No.R125705001
BrandRadiall
TWD464.00
Each
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 0 18GHz - Gold over Nickel 14.3mm - - Beryllium Copper
RS Stock No. 546-3052
BrandRS PRO
TWD221.00
Each
units
SMA Plug to N Socket SMA Type N Plug Socket 50Ω Straight 11GHz - Gold 31mm Nickel - Brass
RS Stock No. 718-2594
Mfr. Part No.1055047-1
TWD2,313.00
Each
units
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Right Angle 0 → 18GHz - Gold over Nickel 11.1mm - Coaxial Beryllium Copper
RS Stock No. 546-4083
BrandRS PRO
TWD196.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 → 4GHz Normal Gold 32.5mm Nickel - Brass
RS Stock No. 716-4785
Mfr. Part No.53_SMA-50-0-2/111_NE
TWD2,102.00
Each
units
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Right Angle 0 → 18GHz Normal Gold over Nickel 17.2mm Gold over Nickel - Beryllium Copper
RS Stock No. 546-3068
BrandRS PRO
TWD472.00
Each
units
N Plug to SMA Socket Type N SMA Plug Socket 50Ω Straight - - Gold 30.03mm Nickel - Beryllium Copper
RS Stock No. 295-6444
Mfr. Part No.R125704001
BrandRadiall
TWD677.00
Each
units
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Straight 0 18GHz - Gold over Nickel 17.5mm - - Beryllium Copper, Brass
RS Stock No. 700-9600
Mfr. Part No.SMA5072A2-3GT50G-50
BrandAmphenol
TWD347.00
Each
units
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Right Angle - - Gold over Nickel 17.1mm Gold Coaxial Beryllium Copper
RS Stock No. 640-8185
Mfr. Part No.J01005A0007
TWD215.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 4GHz - - 35.9mm - - -
RS Stock No. 716-4794
Mfr. Part No.34_BNC-50-0-1/133_NE
TWD875.00
Each
units
- BNC BNC Female Female 50Ω Straight 0 → 4GHz Normal Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 112-112
Mfr. Part No.33_TNC-N-Q50-4/133_NE
TWD2,993.00
Each
units
- TNC Type N Male Female 50Ω Straight 0 → 11GHz Normal Gold over Enickel 33.5mm White Bronze - Beryllium Copper
RS Stock No. 494-896
Mfr. Part No.33_BNC-SMA-50-1/1--_UE
TWD2,087.00
Each
units
- BNC SMA Male Female 50Ω Straight - Normal Gold 26.9mm Gold, White Bronze - Beryllium Copper
RS Stock No. 156-5700
Mfr. Part No.J01004A1333
TWD215.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 716-4754
Mfr. Part No.32_SMA-50-0-1/111_NE
TWD1,304.00
Each
units
- SMA SMA Male Male 50Ω Straight 0 → 18GHz Normal Gold over Nickel 23.7mm Gold over Nickel - Beryllium Copper
RS Stock No. 716-4741
Mfr. Part No.31_N-SMA-50-1/1--_UE
TWD1,965.00
Each
units
- Type N SMA Female Female 50Ω Straight 0 → 12.4GHz Normal Gold 28.9mm Gold - Beryllium Copper
RS Stock No. 773-7507
Mfr. Part No.APH-HD-ISO-1023
BrandAmphenol
TWD1,192.00
Each
units
BNC Socket to BNC Socket HD BNC 1.0/2.3 Female Female 75Ω Straight 3GHz Normal Gold 21.05mm - - Beryllium Copper
RS Stock No. 112-2527
Mfr. Part No.J01004A1233
TWD210.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 124-2521
Mfr. Part No.CLB-JL-732
TWD59.00
Each
units
BNC Male to Terminal Block BNC Terminal Block Male - - Straight - - Nickel - - - -