RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating
RS Stock No. 693-2934
Mfr. Part No.SF8018-6005
TWD625.00
Each
units
SMA Male Straight - 50Ω - - 0 → 18GHz 1W - Beryllium Copper Gold
RS Stock No. 700-9641
Mfr. Part No.TMN0111T1-3G-14
TWD63.00
Each
units
- - Straight PCB Mount - Gold RG178 B/U, RG196 A/U - - - - -
RS Stock No. 700-9313
Mfr. Part No.B1004A1-ND3G-50R-0.01-1W
TWD266.00
Each
units
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS Stock No. 143-9691
Mfr. Part No.132360
TWD96.60
Each (In a Bag of 500)
units
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold
RS Stock No. 700-9316
Mfr. Part No.B1004A1-ND3G-75R-0.01-1W
TWD169.00
Each
units
BNC Male Straight - 75Ω Nickel over Copper - - - - Brass Gold over Nickel
RS Stock No. 773-7497
Mfr. Part No.APH-HDBNCP-T
TWD1,042.00
Each
units
BNC Male Straight - 75Ω - - 3GHz 1W - Beryllium Copper Gold
RS Stock No. 700-9647
Mfr. Part No.TMN0111B2-3G-05
TWD86.00
Each
units
- - Straight PCB Mount - Gold over Nickel RG174/U, RG188 A/U, RG316/U - - - Copper Gold over Nickel
RS Stock No. 773-7490
Mfr. Part No.APH-HDBNCJ-T
TWD1,042.00
Each
units
BNC Female Straight - 75Ω - - 3GHz 1W - Beryllium Copper Gold
RS Stock No. 144-0920
Mfr. Part No.132360
TWD215.00
Each
units
SMA Male Straight - 50Ω Gold - 0 → 18GHz 2W - Brass Gold
RS Stock No. 170-2499
Mfr. Part No.B1004A1-ND3G-50R-0.01-1W
TWD177.20
Each (In a Bag of 100)
units
BNC Male Straight - 50Ω Nickel over Copper - - - - Brass Gold over Nickel
RS Stock No. 700-9650
Mfr. Part No.TMN0112U1-3G-05
TWD100.00
Each
units
- - Right Angle PCB Mount - Gold over Nickel RG174/U, RG188 A/U, RG316/U - - - Copper Gold over Nickel
RS Stock No. 170-2500
Mfr. Part No.B1004A1-ND3G-75R-0.01-1W
TWD116.70
Each (In a Bag of 100)
units
BNC Male Straight - 75Ω Nickel over Copper - - - - Brass Gold over Nickel