Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 81 - 100 of 2643 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 700-9350
Mfr. Part No.B1141A1-ND3G-3-75
TWD136.00
Each
units
BNC Connector Male Cable Mount 75Ω Clamp Straight RG59, RG59 A/B, RG62 A/B - No 0 to 1GHz Nickel - - -
RS Stock No. 468-3198
Mfr. Part No.1-1478928-0
TWD138.00
Each
units
- Female Cable Mount 50Ω Solder Straight RG402/U - - 0 → 18GHz Gold - +165 °C -
RS Stock No. 332-6658
Mfr. Part No.R125078000W
BrandRadiall
TWD890.00
Each
units
SMA Connector Male Cable Mount 50Ω Crimp Straight RG142, RG223, RG400 - No 0 to 12.4GHz Gold -65°C +165°C -
RS Stock No. 773-7440
Mfr. Part No.034-1026
TWD399.00
Each
units
BNC Connector Male Cable Mount 75Ω Crimp Straight BELDEN 1855A Standard No 4GHz Nickel - - Normal
RS Stock No. 166-4891
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
TWD21.10
Each (On a Reel of 2500)
units
UHF Connector Female Surface Mount 50Ω Solder Straight - Standard - 6GHz Silver Plated - - -
RS Stock No. 144-0900
Mfr. Part No.034-1026
TWD399.00
Each
units
BNC Connector Male Cable Mount 75Ω Crimp Straight BELDEN 1855A, BELDEN 1865A, BELDEN 4855R, RG122, RG180, RG180A, RG180B, RG195 Standard No 4GHz Nickel -65°C +165°C Normal
RS Stock No. 423-2122
Mfr. Part No.1-1478418-0
TWD903.00
Each
units
- Male Cable Mount 50Ω Solder Right Angle RG213/U, RG8 A/U - - 0 → 11GHz Silver - - -
RS Stock No. 295-5851
Mfr. Part No.R125222000W
BrandRadiall
TWD554.00
Each
units
SMA Connector Female Cable Mount 50Ω Crimp Straight RG405 - No 0 to 18GHz Gold -65°C +105°C -
RS Stock No. 713-0827
Mfr. Part No.2-5221128-1
TWD273.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188/U, RG316/U - No 0 to 4GHz Nickel -55°C +85°C -
RS Stock No. 112-2050
Mfr. Part No.J01041A0632
TWD434.00
Each
units
UHF Connector Female Panel Mount - Solder Straight - Standard - 200MHz - - - -
RS Stock No. 170-2531
Mfr. Part No.B6651B1-NNYL3G-50
TWD120.10
Each (In a Bag of 100)
units
BNC Connector Female Panel Mount 50Ω Solder Straight - - Yes - Nickel - - -
RS Stock No. 821-2475
Mfr. Part No.51426-1
TWD1,868.00
Each
units
SHV Connector Male Cable Mount - Crimp Straight RG58 A/U, RG58 C/U - - - - - - -
RS Stock No. 163-9544
Mfr. Part No.5-1634500-2
TWD50.20
Each (In a Bag of 50)
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 to 4GHz Nickel 0°C +85°C -
RS Stock No. 712-3093
Mfr. Part No.J01021H1119
TWD432.00
Each
units
N Connector Female Panel Mount 50Ω Clamp Straight RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U - - 0 to 11GHz Copper Nickel Alloy, White Bronze -65°C +165°C -
RS Stock No. 295-7790
Mfr. Part No.R141308000
BrandRadiall
TWD351.00
Each
units
BNC Connector Female Panel Mount 50Ω Crimp Straight RG141, RG58 - Yes 0 to 4GHz Nickel -65°C +165°C -
RS Stock No. 468-532
Mfr. Part No.J01002A0058
TWD177.00
Each
units
BNC Connector Male Cable Mount 75Ω Crimp Straight RG179 B/U - No 0 to 3GHz Nickel -65°C +165°C -
RS Stock No. 112-2858
Mfr. Part No.049.42.2522.209
BrandIMS
TWD569.00
Each
units
SMA Connector Female PCB Mount - Solder Right Angle - Subminiature Yes - - - - Normal
RS Stock No. 512-1499
Mfr. Part No.5-1634500-2
TWD66.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG141 A/U, RG303/U, RG58 C/U - No 0 to 4GHz Nickel 0°C +85°C -
RS Stock No. 819-4447
Mfr. Part No.53K501-200N5
TWD1,413.00
Each
units
N Connector Female Panel Mount 50Ω Solder Straight - - Yes 0 to 11GHz - - - -
RS Stock No. 885-8844
Mfr. Part No.CPAD556M
TWD190.00
Each
units
BNC Connector Female Panel Mount 50Ω Crimp Straight - - Yes 0 to 4GHz Nickel - - Normal