Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 61 - 80 of 2641 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 164-1447
Mfr. Part No.1-1478928-0
TWD125.70
Each (In a Box of 50)
units
SMA Connector Female Cable Mount 50Ω Solder Straight RG402/U - No 0 to 18GHz Gold - +165°C -
RS Stock No. 885-8264
Mfr. Part No.142-0801-301
TWD847.00
Each
units
SMA Connector Male PCB Mount 50Ω Solder Right Angle - - No 0 to 18GHz Gold over Nickel - - Normal
RS Stock No. 423-1977
Mfr. Part No.1-1478404-0
TWD222.00
Each
units
- Male Cable Mount 75Ω Solder Straight RG140/U, RG210/U, RG59 B/U - - 0 → 2GHz Silver - - -
RS Stock No. 546-3125
BrandRS PRO
TWD85.00
Each
units
SMA Connector Female Cable Mount - Crimp Straight RG402 Subminiature No 0 to 12.4 GHz, 0 to 18GHz Gold - - Normal
RS Stock No. 546-2627
BrandRS PRO
TWD183.00
Each
units
UHF Connector Female Cable Mount 50Ω Solder Straight - Standard - 300MHz Silver - - -
RS Stock No. 468-3198
Mfr. Part No.1-1478928-0
TWD138.00
Each
units
- Female Cable Mount 50Ω Solder Straight RG402/U - - 0 → 18GHz Gold - +165 °C -
RS Stock No. 700-9350
Mfr. Part No.B1141A1-ND3G-3-75
TWD144.00
Each
units
BNC Connector Male Cable Mount 75Ω Clamp Straight RG59, RG59 A/B, RG62 A/B - No 0 to 1GHz Nickel - - -
RS Stock No. 656-3614
BrandRS PRO
TWD150.00
Each
units
N Connector Male - - Crimp Straight - - - - Nickel - - -
RS Stock No. 878-2413
BrandRS PRO
TWD237.00
Each
units
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Standard No 12.4GHz Gold - - -
RS Stock No. 394-1055
Mfr. Part No.1-1337445-0
TWD121.00
Each
units
- Female Through Hole 50Ω Solder Straight RG140/U, RG210/U, RG59 B/U, RG62 A/U - - 0 → 4GHz Silver -65 °C, +165 °C -
RS Stock No. 295-6400
Mfr. Part No.R125680000W
BrandRadiall
TWD1,055.00
Each
units
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Standard No 0 to 18GHz Gold -65°C +165°C -
RS Stock No. 821-9101
Mfr. Part No.5226978-3
TWD351.00
Each
units
BNC Connector Female PCB Mount 50Ω Through Hole Right Angle - - Yes - Nickel - - -
RS Stock No. 193-9117
Mfr. Part No.J01151A0201
TWD411.00
Each
units
SMA Connector Female Through Hole 50Ω Solder Right Angle - - Yes - Gold -65°C +165°C -
RS Stock No. 170-2507
Mfr. Part No.B1141A1-ND3G-3-75
TWD107.10
Each (In a Bag of 100)
units
BNC Connector Male Cable Mount 75Ω Clamp Straight RG59, RG59 A/B, RG62 A/B - No 0 to 1GHz Nickel - - -
RS Stock No. 164-2289
Mfr. Part No.5226978-3
TWD335.80
Each (In a Tube of 17)
units
BNC Connector Female PCB Mount 50Ω Through Hole Right Angle - - Yes - Nickel - - -
RS Stock No. 709-9785
Mfr. Part No.829927-1
TWD214.00
Each
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG174, RG188, RG316 - No 0 to 4GHz Nickel - - Normal
RS Stock No. 414-1385
Mfr. Part No.R124680123W
BrandRadiall
TWD593.00
Each
units
SMA Connector Female PCB Mount 50Ω Solder Right Angle - Standard No 0 to 18GHz Gold -65°C +165°C -
RS Stock No. 164-8458
Mfr. Part No.1-1337445-0
TWD115.00
Each (In a Bag of 50)
units
BNC Connector Female PCB Mount 50Ω Through Hole Straight RG140/U, RG210/U, RG59 B/U, RG62 A/U - No 0 to 4GHz Silver -65°C +165°C -
RS Stock No. 546-2469
BrandRS PRO
TWD227.00
Each
units
N Connector Male Cable Mount 50Ω Solder Straight URM 67 - - 0 to 10GHz Nickel - - -
RS Stock No. 122-2159
Mfr. Part No.182261
TWD117.00
Each
units
MCX Connector Female PCB Mount 50Ω Solder Straight Coaxial Standard Yes DC to 6GHz - - - -