Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 888-4597
Mfr. Part No.BU-P2451
TWD260.00
Each
units
BNC Connector Female Flange Mount 50Ω - Straight - - Yes - Tarnish Resistant - - -
RS Stock No. 888-4663
Mfr. Part No.BU-P3839
TWD110.00
Each
units
BNC Connector Female - - - Straight - - - - Nickel - - -
RS Stock No. 888-4783
Mfr. Part No.BU-P72981
TWD222.00
Each
units
SMB Connector Male Cable Mount 50Ω Crimp Straight RG174, RG188, RG316 - Yes 0 to 3GHz Gold - - -
RS Stock No. 888-4660
Mfr. Part No.BU-P3791
TWD79.40
Each (In a Pack of 10)
units
BNC Connector Male Cable Mount 50Ω Crimp Straight RG58 - No - Nickel - - -
RS Stock No. 888-4691
Mfr. Part No.BU-P4578
TWD165.00
Each
units
BNC Connector Female PCB Mount 50Ω - Straight - - No - Tarnish Resistant - - -
RS Stock No. 888-4651
Mfr. Part No.BU-P3778
TWD136.00
Each
units
BNC Connector Female Panel Mount 50Ω - Straight - - Yes - Nickel - - -