Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 903-9388
TWD49.80
Each (In a Pack of 4)
units
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 18GHz Gold - - Normal
RS Stock No. 125-8190
Mfr. Part No.CON-SMA-EDGE
TWD58.00
Each
units
SMA Connector Female PCB Mount 50Ω Solder Straight - - No 18GHz Gold - - Normal
RS Stock No. 125-8192
Mfr. Part No.CON-SMA-EDGE-SRP
TWD89.00
Each
units
SMA Connector Female - - Solder Straight - - No - - - - Reverse
RS Stock No. 125-8191
Mfr. Part No.CON-SMA-EDGE-S
TWD52.00
Each
units
SMA Connector Female - - Solder Straight - - No - Gold - - Normal
RS Stock No. 125-8195
Mfr. Part No.CON-SMAF-RG174IP
TWD116.00
Each
units
SMA Connector Female Panel Mount 50Ω Crimp Straight RG174 - Yes 0 to 6GHz Gold -55°C +155°C Normal
RS Stock No. 125-8194
Mfr. Part No.CON-SMAF-RG178S
TWD93.00
Each
units
SMA Connector Female Panel Mount 50Ω Solder Straight RG178, RG196 - Yes 0 to 6GHz Gold - - Normal
RS Stock No. 125-8193
Mfr. Part No.CON-SMAF-RG174
TWD93.00
Each
units
SMA Connector Female Panel Mount 50Ω Crimp Straight RG174 - Yes 0 to 6GHz Gold -55°C +155°C Normal