Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 102 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 123-6863
Mfr. Part No.SMP-PL-P-GF-ST-TH2
BrandSamtec
TWD288.00
Each
units
SMP Connector Male PCB Mount 50Ω Through Hole Straight Microwave Standard - 40GHz Gold Flash - - -
RS Stock No. 123-6861
Mfr. Part No.SMP-PF-P-GF-ST-TH2
BrandSamtec
TWD279.00
Each
units
SMP Connector Male PCB Mount 50Ω Through Hole Straight Microwave Standard - 40GHz Gold Flash - - -
RS Stock No. 123-6866
Mfr. Part No.SMP-PS-P-GF-ST-TH2
BrandSamtec
TWD285.00
Each
units
SMP Connector Male PCB Mount 50Ω Through Hole Straight Microwave Standard - 40GHz Gold Flash - - -
RS Stock No. 180-0033
Mfr. Part No.MCX7-J-P-H-ST-TH1
BrandSamtec
TWD139.00
Each
units
MCX Connector Female PCB Mount 75Ω Through Hole Straight - Standard - 0 to 6GHz Gold -65°C +125°C -
RS Stock No. 180-0074
Mfr. Part No.MCX7-P-C-H-ST-CA3
BrandSamtec
TWD215.00
Each
units
MCX Connector Male PCB Mount 75Ω Solder Straight RG179 Standard - 0 to 6GHz Gold -65°C +125°C -
RS Stock No. 158-7762
Mfr. Part No.MMCX-J-P-H-ST-SM1
BrandSamtec
TWD130.00
Each
units
MMCX Connector Female Surface Mount 50Ω Solder Straight Coaxial Micro Miniature - 0 to 6GHz - -65°C +125°C -
RS Stock No. 180-0076
Mfr. Part No.MCX-J-P-H-RA-SM1
BrandSamtec
TWD181.00
Each
units
MCX Connector Female PCB Mount 50Ω Surface Mount Right Angle - Miniature - 0 to 6GHz Gold -65°C +125°C -
RS Stock No. 158-7766
Mfr. Part No.MMCX-J-P-H-ST-TH1
BrandSamtec
TWD135.00
Each
units
MMCX Connector Female Through Hole 50Ω Solder Straight Coaxial Micro Miniature - 0 to 6GHz - -65°C +125°C -
RS Stock No. 180-2986
Mfr. Part No.MMCX7-P-C-GF-RA-CA3
BrandSamtec
TWD352.00
Each
units
MCX Connector Male Cable Mount 75Ω Solder Right Angle Coaxial - - - Gold - - -
New
RS Stock No. 196-6633
Mfr. Part No.BNC5-J-P-GN-RA-BH2D
BrandSamtec
TWD237.40
Each (In a Tray of 36)
units
BNC Connector Female Through Hole - Through Hole Right Angle - - Yes - Gold over Nickel - - Normal
RS Stock No. 123-6812
Mfr. Part No.GRF1-J-P-02-E-RA-TH1
BrandSamtec
TWD263.00
Each
units
MMCX Connector Female PCB Mount 50Ω Through Hole Right Angle RG316 Micro Miniature - 0 to 6GHz Gold Flash - - -
RS Stock No. 158-5365
Mfr. Part No.MMCX-J-P-H-ST-TH1
BrandSamtec
TWD107.80
Each (In a Tray of 100)
units
MMCX Connector Female Through Hole 50Ω Solder Straight Coaxial Micro Miniature - 0 to 6GHz - -65°C +125°C -
RS Stock No. 180-0095
Mfr. Part No.SMB7H-J-P-H-ST-TH1
BrandSamtec
TWD123.00
Each
units
SMB Connector Female PCB Mount 75Ω Through Hole Straight Coaxial Standard - 0 to 4GHz Gold -65°C +165°C -
RS Stock No. 158-7567
Mfr. Part No.MCX-J-P-H-ST-TH1
BrandSamtec
TWD136.00
1 Box of 1
Box(es)
MCX Connector Female Through Hole 50Ω Solder Straight Coaxial Miniature - 0 to 6GHz - -65°C +125°C -
RS Stock No. 123-6818
Mfr. Part No.GRF1-J-P-06-E-ST-TH1-E
BrandSamtec
TWD623.00
Each
units
MMCX Connector Female PCB Mount 50Ω Threaded Straight RG316 Micro Miniature - 0 to 6GHz Gold Flash - - -
New
RS Stock No. 196-6634
Mfr. Part No.BNC5-J-P-GN-RA-BH2D
BrandSamtec
TWD287.00
Each
units
BNC Connector Female Through Hole - Through Hole Right Angle - - Yes - Gold over Nickel - - Normal
RS Stock No. 180-0043
Mfr. Part No.BNC7T-J-P-HN-ST-TH1
BrandSamtec
TWD256.00
Each
units
BNC Connector Female PCB Mount 75Ω Through Hole Straight Coaxial Standard - - Nickel - - -
RS Stock No. 123-6877
Mfr. Part No.DIN7A-J-P-GF-ST-TH1
BrandSamtec
TWD195.00
Each
units
1.0/2.3 Connector Female PCB Mount 75Ω Through Hole Straight - Standard - - Gold - - -
RS Stock No. 123-6815
Mfr. Part No.GRF1-J-P-08-E-RA-TH1
BrandSamtec
TWD1,040.00
Each
units
MMCX Connector Female PCB Mount 50Ω Through Hole Right Angle RG316 Micro Miniature - 0 to 6GHz Gold Flash - - -
RS Stock No. 180-0077
Mfr. Part No.MMCX7-P-C-GF-ST-CA3
BrandSamtec
TWD345.00
Each
units
MCX Connector Female PCB Mount 75Ω Solder Straight RG179 Micro Miniature - - Gold -65°C +125°C -