Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 124-3438
Mfr. Part No.ABA.00.250.NTL
BrandLemo
TWD1,070.00
Each
units
- BNC NIM-CAMAC CD/N 549 Female Male 50Ω Straight - Normal Gold over Nickel 28.5mm Nickel Coaxial Brass, Bronze
RS Stock No. 124-3393
Mfr. Part No.RMA.00.250.CTM
BrandLemo
TWD702.00
Each
units
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Female Female 50Ω Straight - - Gold over Nickel 22mm Chrome - Bronze
RS Stock No. 124-3416
Mfr. Part No.ABF.00.250.CTA
BrandLemo
TWD950.00
Each
units
- BNC NIM-CAMAC CD/N 549 Male Female 50Ω Straight - Normal Gold over Nickel 36mm Chrome - Brass, Bronze
RS Stock No. 124-3400
Mfr. Part No.FTY.00.250.CTF
BrandLemo
TWD1,657.00
Each
units
- NIM-CAMAC CD/N 549 NIM-CAMAC CD/N 549 Male Female 50Ω Straight - - Gold over Nickel 29.5mm Chrome - Brass, Bronze