Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filters

Viewing 1 - 20 of 121 products
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS Stock No. 492-5919
Mfr. Part No.7285
BrandMENNEKES
TWD12,818.00
Each
units
Socket 3PN+E Yes Red IP67 400 V 16A Right Angle - 259 x 118 x 147mm 6h Thermoplastic 147mm 259mm
RS Stock No. 184-4255
Mfr. Part No.7011A
BrandMENNEKES
TWD9,157.00
Each
units
Socket 2P+E Yes Yellow IP67 110 V 16A Straight - 252 x 118 x 144mm 4h Thermoplastic 144mm 252mm
RS Stock No. 125-4430
BrandRS PRO
TWD3,831.00
Each
units
Socket 3P+N+E Yes Red IP44 415 V 16A Straight - 136 x 122 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS Stock No. 679-6996
Mfr. Part No.7605RS
BrandMENNEKES
TWD8,130.00
Each
units
Socket 3P+E Yes Red IP44 400 V 16A Right Angle - 225 x 168 x 183mm 6h PC 183mm 225mm
RS Stock No. 367-4086
Mfr. Part No.5103A
BrandMENNEKES
TWD7,744.00
Each
units
Socket 3PN+E Yes Red IP44 400 V 16A Straight - 254 x 118 x 141mm 6h Thermoplastic 141mm 254mm
RS Stock No. 367-4058
Mfr. Part No.5100A
BrandMENNEKES
TWD6,826.00
Each
units
Socket 3P+E Yes Red IP44 400 V 16A Straight - 252 x 118 x 141mm 6h Thermoplastic 141mm 252mm
RS Stock No. 367-4115
Mfr. Part No.5608A
BrandMENNEKES
TWD10,845.00
Each
units
Socket 3PN+E Yes Red IP67 400 V 32A Straight - 274 x 118 x 153mm 6h Thermoplastic 153mm 274mm
RS Stock No. 749-1973
Mfr. Part No.2CMA167686R1000 - 432MHS6
BrandABB
TWD8,188.00
Each
units
Socket 3PN+E Yes Red IP44 415 V 32A Right Angle Critical & Safe 129 x 168 x 126mm 6h PET 126mm 129mm
RS Stock No. 830-5299
Mfr. Part No.2CMA167894R1000 - 263MHS6W
BrandABB
TWD16,760.00
Each
units
Socket 2P+E Yes Blue IP67 200 → 250 V 63A Horizontal Critical & Safe 206 x 182 x 168mm - PBT 168mm 206mm
RS Stock No. 720-9582
Mfr. Part No.2CMA162845R1000 - 463MVS6WH
BrandABB
TWD16,116.00
Each
units
Socket 3PN+E Yes Red IP67 415 V 63A Straight Critical & Safe 306 x 160 x 205mm 6h PET 205mm 306mm
RS Stock No. 125-4369
BrandRS PRO
TWD5,090.00
Each
units
Socket 2P+E Yes Blue IP44 250 V 16A Straight - 106 x 126.4 x 257mm 6h Plastic 257mm 106mm
RS Stock No. 212-2433
Mfr. Part No.0 529 03
BrandLegrand
TWD6,846.00
Each
units
Socket 3P+E Yes Red IP44, IP55 415 V 32A Right Angle - 143 x 143 x 153mm - Polymer 153mm 143mm
RS Stock No. 720-9532
Mfr. Part No.2CMA167870R1000 - 232MVS4W
BrandABB
TWD9,197.00
Each
units
Socket 2P+E Yes Yellow IP67 250 V 32A Straight Critical & Safe 253 x 120 x 149mm 4h PET 149mm 253mm
RS Stock No. 465-558
Mfr. Part No.5110A
BrandMENNEKES
TWD16,884.00
Each
units
Socket 3P+E Yes Red IP67 400 V 63A Straight - 300 x 163 x 196mm 6h Thermoplastic 196mm 300mm
RS Stock No. 830-5300
Mfr. Part No.2CMA167691R1000
BrandABB
TWD8,038.00
Each
units
Socket 2P+E Yes Yellow IP44 100 → 130 V 32A Vertical - 120 x 149 x 235mm - PBT 235mm 120mm
RS Stock No. 830-5259
Mfr. Part No.2CMA167631R1000 - 316MHS6
BrandABB
TWD6,727.00
Each
units
Socket 3P+E Yes Red IP44 380 → 415 V 16A Horizontal Critical & Safe 168 x 116 x 129mm - PBT 129mm 168mm
RS Stock No. 111-5518
Mfr. Part No.7312RS
BrandMENNEKES
TWD11,317.00
Each
units
Socket 3P+N+E - Red IP44 415 V 16A Straight - - - - - -
RS Stock No. 749-1986
Mfr. Part No.2CMA167727R1000 - 463MHS6
BrandABB
TWD14,609.00
Each
units
Socket 3PN+E Yes Red IP44 415 V 63A Right Angle Critical & Safe 168 x 206 x 168mm 6h PET 168mm 168mm
RS Stock No. 410-044
BrandRS PRO
TWD5,367.00
Each
units
Socket 3P+E Yes Red IP67 415 V 16A Straight - 350 x 106 x 152mm 6h Polymer 152mm 350mm
RS Stock No. 749-1939
Mfr. Part No.2CMA167899R1000 - 363MHS6W
BrandABB
TWD13,593.00
Each
units
Socket 3P+E Yes Red IP67 415 V 63A Right Angle Critical & Safe 168 x 206 x 182mm 6h PET 182mm 168mm