DC Power Sockets

The DC Power Socket is typically embedded in small to medium electronic appliances, and is designed accept direct current from a DC plug connected to a mains supply. There are various types of DC Connector, with the most common being referred to as a Barrel Connector or Tip Connector. DC Power Sockets feature a pin that inserts securely into the corresponding plugs insulated cylindrical tip. This design ensures a safe and secure connection, with a smooth disconnect and connect action.ApplicationsThough USB powered devices are more and more common, DC power sockets are still found in many electronic appliances. They are typically used to power and charge certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Pin Diameter Mounting Type Voltage Rating Current Rating Body Orientation IP Rating Length Width Contact Plating Contact Material Series
RS Stock No. 705-1516
Mfr. Part No.722RA
TWD162.00
Each
units
2mm Through Hole 12 V dc 5A Right Angle - - - - Copper Alloy -
RS Stock No. 705-1535
Mfr. Part No.L722RAS
TWD156.00
Each
units
2mm Panel Mount 30 V dc 5A Right Angle IP68 26.3mm - Silver Copper Alloy -
RS Stock No. 163-1840
Mfr. Part No.694108301002
TWD20.50
Each (In a Bag of 500)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4883
Mfr. Part No.694108301002
TWD29.60
Each (In a Pack of 5)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 476-157
BrandRS PRO
TWD115.00
Each
units
2.5mm Surface Mount 16 V dc 2.5A Straight - 17.1mm 9mm Nickel Copper -
RS Stock No. 163-1839
Mfr. Part No.694108106102
TWD40.60
Each (On a Reel of 250)
units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4882
Mfr. Part No.694108106102
TWD52.00
Each (In a Pack of 5)
units
2.55mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 122-4879
Mfr. Part No.694106301002
TWD29.60
Each (In a Pack of 5)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1836
Mfr. Part No.694106301002
TWD20.50
Each (In a Bag of 500)
units
5.5mm Through Hole 24 V dc 5A Right Angle - 9mm 14.5mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 667-7287
Mfr. Part No.KPJX-PM-4S
BrandKycon
TWD243.00
Each
units
- Panel Mount 20 V dc 7.5A Right Angle - 25.2mm 14.2mm Tin Brass KPJX
RS Stock No. 122-4884
Mfr. Part No.694108402002
TWD35.00
Each (In a Pack of 5)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1842
Mfr. Part No.694108402002
TWD24.50
Each (In a Bag of 500)
units
5.5mm Through Hole 20 V dc 3A Vertical - 9mm 14mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1834
Mfr. Part No.694106106102
TWD40.40
Each (On a Reel of 250)
units
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 487-848
BrandRS PRO
TWD98.00
Each
units
2.1mm PCB Mount 16 V dc 2.5A Right Angle - 14.5mm 9mm Nickel Copper -
RS Stock No. 122-4878
Mfr. Part No.694106106102
TWD52.00
Each (In a Pack of 5)
units
2.5mm Surface Mount 24 V dc 5A Right Angle - 9mm 14.7mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 487-832
BrandRS PRO
TWD195.00
Each
units
2.1mm Panel Mount 12 V dc 5A Straight - 21.3mm - Nickel Copper -
RS Stock No. 768-4412
Mfr. Part No.722A
TWD84.00
Each
units
2mm Panel Mount 12 V dc 5A Straight - - 0.816in Silver Copper Alloy -
RS Stock No. 124-1510
Mfr. Part No.1614 19
BrandLumberg
TWD116.00
Each
units
2.1mm Panel Mount 12 V dc 500mA Straight - 13.2mm 10.8 (Dia.)mm Nickel, Silver Brass (CuSn) 16
RS Stock No. 122-4871
Mfr. Part No.694102303002
TWD25.60
Each (In a Pack of 5)
units
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC
RS Stock No. 163-1826
Mfr. Part No.694102303002
TWD15,069.00
1 Bag of 1000
Bag(s)
3.5mm Through Hole 30 V dc 2A Right Angle - 5mm 11.1mm Gold, Tin Copper Alloy WR-DC