PCB Terminal Blocks

pPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation. /pp Why use a PCB terminal block? PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time. /p h2Termination Types/h2 pTerminal blocks may use a variety of methods to achieve wire connection./p strongpSpring clamps/strong connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.strong/p/strong strongpScrew clamps,/strong similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.strong/p/strong strongpInsulation displacement connections (IDC)/strong are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.strong/p/strong

...
Read more Read less

Filters

Viewing 41 - 60 of 9161 products
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS Stock No. 804-2617
Mfr. Part No.1829345
TWD80.10
Each (In a Pack of 50)
units
2 3.81mm 1 Panel Mount Male Solder Header 8A Straight Green 320 V - DFK-MC 1.5/2-GF-3.81 Polyamide
RS Stock No. 804-2636
Mfr. Part No.1829756
TWD62.00
Each
units
2 5mm - Plug-In - Screw Plug 12A - Green 250 V - MSTB 2.5/2-ST BD:1-2 -
RS Stock No. 220-4692
Mfr. Part No.1803617
TWD122.00
Each (In a Pack of 5)
units
- 3.81mm - Cable Mount - Screw - 8A - Green 320 V - MC 1.5/ 6-ST-3.81 Nylon
RS Stock No. 170-3912
Mfr. Part No.1827143
TWD77.60
Each (In a Box of 250)
units
4 3.81mm 1 Cable Mount Female Screw Plug 8A Straight Green 320 V - MCVR 1.5/ 4-ST-3.81 Polyamide
RS Stock No. 897-1086
BrandRS PRO
TWD18.80
Each (In a Pack of 5)
units
5 3.81mm 1 Through Hole Female Screw Plug 8A Right Angle Green 125 V - - Polyamide
RS Stock No. 170-3875
Mfr. Part No.1777736
TWD131.90
Each (In a Box of 50)
units
3 7.62mm 1 Plug-In Female Screw Plug 41A Straight Green 1 kV - PC 5/ 3-ST1-7.62 Polyamide
RS Stock No. 170-3910
Mfr. Part No.1827130
TWD54.30
Each (In a Box of 250)
units
3 3.81mm 1 Cable Mount Female Screw Plug 8A Straight Green 320 V - MCVR 1.5/ 3-ST-3.81 Polyamide
RS Stock No. 887-7577
Mfr. Part No.1873171
TWD25,541.00
1 Box of 50
Box(es)
14 5.08mm - - Female Spring Cage Plug 12A - Green 630 V - FKC 2.5/14-ST-5.08 Polyamide, Tin
RS Stock No. 804-2532
Mfr. Part No.1827732
TWD132.00
Each
units
5 3.81mm 1 Cable Mount Female Screw Plug 8A Straight Green 320 V - MC 1.5/ 5-STF-3.81 Polyamide
RS Stock No. 803-2749
Mfr. Part No.1777736
TWD112.00
Each
units
3 7.62mm 1 Plug-In Female Screw Plug 41A Straight Green 1 kV - PC 5/3-ST1-7.62 Polyamide
RS Stock No. 790-0837
BrandRS PRO
TWD23.40
Each (In a Pack of 5)
units
3 3.81mm 1 Cable Mount Female Screw Plug 10A Straight Green 300 V - - Polyamide
RS Stock No. 181-3879
Mfr. Part No.231-633
BrandWago
TWD71.40
Each (In a Pack of 10)
units
3 5.08mm 1 - Male Spring Cage Plug 12A - Orange 630 V - MCS-MIDI Classic -
RS Stock No. 853-5488
Mfr. Part No.1748370
TWD2,778.00
1 Box of 50
Box(es)
4 3.81mm 1 Cable Mount Female Spring Cage Plug 8A - Green 320 V - FMC 1.5/ 4-STF-3.81 Polyamide, Tin
RS Stock No. 493-2793
Mfr. Part No.1932588
TWD242.40
Each (In a Pack of 5)
units
- 15mm - Through Hole Female Solder - 125A - Green 1 kV - MKDSP 25/ 2-15.00 Nylon
RS Stock No. 854-3574
Mfr. Part No.1731468
TWD2,060.00
1 Box of 250
Box(es)
1 5mm - Through Hole Female Spring Cage PCB Terminal Block 24A - Green 630 V - SPT 2.5/ 1-V-5.0 -
RS Stock No. 170-3917
Mfr. Part No.1827732
TWD100.60
Each (In a Box of 250)
units
5 3.81mm 1 Cable Mount Female Screw Plug 8A Straight Green 320 V - MC 1.5/ 5-STF-3.81 Polyamide
RS Stock No. 189-6060
Mfr. Part No.1757077
TWD154.00
Each (In a Pack of 5)
units
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/8-5.08 Nylon
RS Stock No. 802-6205
Mfr. Part No.1767025
TWD144.00
Each
units
4 7.62mm 1 Plug-In Female Screw Plug 12A Straight Green 630 V - GMSTB 2.5/4-ST-7.62 Polyamide
RS Stock No. 630-0435
Mfr. Part No.ML-40-S1BYF-4P
BrandSato Parts
TWD64.00
Each
units
4 7.62mm 1 Through Hole - Solder Barrier Strip 10A Straight Black 250 V - - -
RS Stock No. 739-3927
Mfr. Part No.BCZ 3.81/10/180LR SN BK BX - 1941860000
BrandWeidmuller
TWD229.60
Each (In a Pack of 5)
units
10 3.81mm 1 Cable Mount Female Screw Plug 17.5A Straight Black 320 V - BC 3.81 Nylon