PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 81 - 100 of 6473 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 167-6299
Mfr. Part No.51338-1074
BrandMolex
TWD60.10
Each (On a Reel of 2500)
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac/dc SlimStack - Phosphor Bronze
RS Stock No. 162-2054
Mfr. Part No.91601-316LF
TWD66.40
Each (In a Tube of 14)
units
16 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 135-5069
Mfr. Part No.2-5767004-2
TWD425.60
Each (In a Tube of 21)
units
38 2 0.64 mm, 2.54 mm Fine Pitch Connector Surface Mount, Through Hole Straight - - Solder 11.5A 30 V ac MICTOR - Copper Alloy
RS Stock No. 239-1178
BrandRS PRO
TWD84.00
Each
units
36 - 2.16mm - Through Hole Right Angle - - Solder - - Centronics - -
RS Stock No. 113-8593
Mfr. Part No.A-BL254-DG-G40D
TWD47.00
Each (In a Tray of 80)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 712-1242
Mfr. Part No.1318382-2
TWD149.00
Each
units
16 2 2.2mm Shrouded Header Through Hole Right Angle - - Solder - - MULTILOCK 025 - Brass
RS Stock No. 179-6452
Mfr. Part No.51338-1074-TR625
BrandMolex
TWD99.40
Each (On a Reel of 625)
units
100 2 0.4mm PCB Receptacle Surface Mount Vertical - - Solder 300mA 50 Vrms ac/dc - - Phosphor Bronze
RS Stock No. 779-4765
Mfr. Part No.DF3-10S-2DSA(55)
BrandHirose
TWD63.20
Each (In a Pack of 5)
units
10 1 2mm Board to Board Through Hole Straight - - Solder 3A 250 V ac DF3 - Copper Alloy
RS Stock No. 164-3445
Mfr. Part No.7-534206-0
TWD186.80
Each (In a Tube of 11)
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 2A 750 V AMPMODU MOD II - Phosphor Bronze
RS Stock No. 779-3009
Mfr. Part No.A3C-20DA-2DSC(71)
BrandHirose
TWD72.80
Each (In a Pack of 5)
units
20 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS Stock No. 793-6836
Mfr. Part No.7-534206-0
TWD219.00
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 2A 750 V AMPMODU MOD II - Phosphor Bronze
RS Stock No. 797-8907
Mfr. Part No.51338-1074
BrandMolex
TWD117.00
Each (In a Pack of 5)
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 300mA 50 V ac/dc SlimStack - Phosphor Bronze
RS Stock No. 135-8521
Mfr. Part No.120953-5
TWD201.80
Each (In a Tube of 23)
units
8 - - Board to Board Through Hole Straight - - Solder - - Z-PACK HM - Copper Alloy
RS Stock No. 670-3171
Mfr. Part No.38-00-1406
BrandMolex
TWD109.30
Each (In a Pack of 10)
units
16 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Phosphor Bronze
RS Stock No. 720-1238
Mfr. Part No.1-174955-1
TWD81.00
Each
units
8 2 3.5mm Wire to Board Through Hole Straight - - Solder - - MULTILOCK 070 - Brass
RS Stock No. 164-0061
Mfr. Part No.5177985-1
TWD62.80
Each (On a Reel of 1000)
units
40 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Free Height - Beryllium Copper
RS Stock No. 251-8244
BrandRS PRO
TWD66.90
Each (In a Pack of 10)
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 534-2084
Mfr. Part No.2-5767004-2
TWD469.00
Each
units
38 2 0.64mm Fine Pitch Connector Surface Mount Straight - - Solder 11.5A 30 V ac MICTOR - Copper Alloy
RS Stock No. 767-9827
Mfr. Part No.SSA-118-S-G
BrandSamtec
TWD107.00
Each
units
18 1 2.54mm Board to Board Through Hole Straight - - Solder 1A 1 kV ac SSA - Phosphor Bronze
RS Stock No. 451-613
Mfr. Part No.SLM-106-01-G-S
BrandSamtec
TWD43.00
Each
units
6 1 1.27mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze