PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.Theyre connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 5477 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 499-9689
Mfr. Part No.8516-4500PL
Brand3M
TWD115.00
Each
units
16 2 2.54mm Socket Strip Through Hole Straight - - Solder 1A - 8500 - Copper Alloy
RS Stock No. 767-9782
Mfr. Part No.SS4-40-3.00-L-D-K-TR
BrandSamtec
TWD211.00
Each
units
80 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Phosphor Bronze
RS Stock No. 739-1136
Mfr. Part No.TMM-4-0-04-1
BrandAmphenol
TWD8.20
Each (In a Pack of 5)
units
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 170-2711
Mfr. Part No.TMM-4-0-04-1
BrandAmphenol
TWD9.70
Each (In a Bag of 700)
units
4 2 1.27 mm, 2.54 mm Wire to Board Through Hole Straight - - Solder 1A 230 V ac/dc TMM - Phosphor Bronze
RS Stock No. 681-6851
Mfr. Part No.M20-7832046
BrandHARWIN
TWD81.00
Each (In a Pack of 5)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 749-4938
Mfr. Part No.36310-3200-008
Brand3M
TWD280.00
Each
units
- - - - Cable Mount Straight - - Solder - - 363 - Copper Alloy
RS Stock No. 173-1073
Mfr. Part No.M20-7832046
BrandHARWIN
TWD79.20
Each (In a Tube of 11)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 437-130
Mfr. Part No.DD1R030HA1
BrandJAE
TWD66.00
Each
units
30 1 0.5mm Wire to Board Surface Mount Straight - - Solder 1A 30 V ac DD1 - Copper Alloy
RS Stock No. 833-6691
Mfr. Part No.44764-1001
BrandMolex
TWD67.30
Each (In a Pack of 1680)
units
10 2 3mm Board to Board, Wire to Board Through Hole Right Angle - - Solder 5A 600 V Micro-Fit BMI - Phosphor Bronze
RS Stock No. 337-0699
Mfr. Part No.DF1E-3S-2.5C
BrandHirose
TWD2.70
Each (In a Bag of 100)
units
3 1 2.5mm Wire to Board, Wire to Wire Cable Mount Straight - - Crimp 3A 250 V ac DF1E - Phosphor Copper
RS Stock No. 542-7393
Mfr. Part No.67491-0020
BrandMolex
TWD77.00
Each
units
7 1 - SATA Through Hole Straight - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS Stock No. 481-4869
Mfr. Part No.QSE-020-01-L-D-A
BrandSamtec
TWD270.00
Each
units
40 2 0.8mm Socket Strip Surface Mount Straight - - Solder 2A 225 V ac QSE - Phosphor Bronze
RS Stock No. 701-0391
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
TWD75.40
Each (In a Pack of 5)
units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 542-7387
Mfr. Part No.67490-1220
BrandMolex
TWD27.00
Each
units
7 1 1.27mm SATA Surface Mount Right Angle - - Solder 1.5A 15 V dc SATA - Copper Alloy
RS Stock No. 254-6110
Mfr. Part No.ESQ12014GD
BrandSamtec
TWD306.00
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Phosphor Bronze
RS Stock No. 779-3037
Mfr. Part No.A3C-32DA-2DSA(71)
BrandHirose
TWD57.20
Each (In a Pack of 5)
units
32 2 2mm Wire to Board Through Hole Straight - - Solder 1A 200 V ac A3C - Phosphor Bronze
RS Stock No. 166-4882
Mfr. Part No.DF19G-30P-1H(54)
BrandHirose
TWD38.80
Each (On a Reel of 1000)
units
30 1 1mm Shrouded Header Surface Mount Right Angle - - Solder 1A 100 V ac DF19 - Phosphor Bronze
RS Stock No. 167-6488
Mfr. Part No.52901-0474
BrandMolex
TWD124.50
Each (On a Reel of 440)
units
40 2 0.635mm Board to Board Surface Mount Straight - - Solder 500mA 100 V SlimStack - Copper Alloy
RS Stock No. 681-3253
Mfr. Part No.M22-6360842
BrandHARWIN
TWD114.00
Each
units
16 2 2mm Socket Strip Surface Mount Straight - - Solder 1.5A - - - Phosphor Bronze
RS Stock No. 702-2915
Mfr. Part No.803-87-016-10-012101
BrandPreci-Dip
TWD43.80
Each (In a Pack of 5)
units
16 2 2.54mm Board to Board PCB Mount Straight - - Solder 3A 100 V ac, 150 V dc 803 - Beryllium Copper