PCB Sockets | Free Next Day Delivery | RS
Recently searched

    PCB Sockets

    PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They're connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.

    They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.

    How do PCB sockets work?

    PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.

    What are PCB sockets used for?

    PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.

    10479 Products showing for PCB Sockets

    10
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    40
    2
    1.27mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    20
    2
    1.27mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    2
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    50
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    12A
    -
    Centronics
    Brass
    -
    -
    4
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    1A
    -
    -
    Bronze
    -
    -
    20
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    5
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    3
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    16
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    36
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    -
    -
    Centronics
    -
    -
    -
    6
    2
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    -
    Bronze
    -
    -
    14
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    12A
    -
    Centronics
    Brass
    -
    -
    24
    -
    2.16mm
    -
    Through Hole
    Right Angle
    -
    -
    Solder
    12A
    -
    Centronics
    Brass
    -
    -
    32
    1
    1.27mm
    Board to Board
    Through Hole
    Straight
    -
    -
    Solder
    12A
    -
    W534811SA
    Bronze
    -
    -
    5
    1
    2.54mm
    Pin Magnetic
    -
    Straight
    -
    -
    -
    3A max
    12 Volts
    PH1
    Copper Alloy, Gold Plated
    -
    PH1
    HARWIN
    4
    2
    2mm
    Wire to Board
    Cable Mount
    Straight
    -
    -
    Crimp
    12A
    120 V
    Datamate L-Tek
    Beryllium Copper
    -
    -
    Phoenix Contact
    4
    -
    7.62mm
    Connector
    -
    -
    -
    -
    Screw
    12A
    1 kV
    GMVSTBW 2.5/ 4-STF-7.62
    Tin
    -
    -
    KEL Corporation
    30
    2
    1.27mm
    Wire to Board
    Cable Mount
    Right Angle
    -
    -
    IDT
    500mA
    -
    8925E
    Copper
    -
    -
    Samtec
    15
    1
    2.54mm
    Socket Strip
    Through Hole
    Straight
    -
    -
    Through Hole
    -
    -
    SSA
    Phosphor Bronze
    Tin
    -
    Results per page