PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 3379 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 767-9782
Mfr. Part No.SS4-40-3.00-L-D-K-TR
BrandSamtec
TWD185.00
Each
units
80 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Bronze
RS Stock No. 481-4869
Mfr. Part No.QSE-020-01-L-D-A
BrandSamtec
TWD251.00
Each
units
40 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V ac QSE - Bronze
RS Stock No. 254-6110
Mfr. Part No.ESQ12014GD
BrandSamtec
TWD274.00
Each
units
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac ESQ - Bronze
RS Stock No. 765-5792
Mfr. Part No.SSW-116-01-G-S
BrandSamtec
TWD84.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 765-5795
Mfr. Part No.SSW-116-02-G-S
BrandSamtec
TWD88.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 765-5357
Mfr. Part No.SSM-102-L-DH
BrandSamtec
TWD62.00
Each
units
4 2 2.54mm Board to Board Surface Mount Right Angle - - Solder 6.9A 450 V ac SSM - Bronze
RS Stock No. 767-9798
Mfr. Part No.SS4-50-3.50-L-D-K-TR
BrandSamtec
TWD386.00
Each
units
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Bronze
RS Stock No. 765-5556
Mfr. Part No.SSQ-116-01-G-S
BrandSamtec
TWD96.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 7.6A 550 V ac SSQ - Bronze
RS Stock No. 765-5654
Mfr. Part No.SSW-105-02-G-S-RA
BrandSamtec
TWD41.00
Each
units
5 1 2.54mm Board to Board Through Hole Right Angle - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 767-9818
Mfr. Part No.SSA-116-S-G
BrandSamtec
TWD84.00
Each
units
16 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 1 kV ac SSA - Bronze
RS Stock No. 767-9763
Mfr. Part No.SS4-10-3.50-L-D-K-TR
BrandSamtec
TWD103.00
Each
units
20 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Bronze
RS Stock No. 767-8704
Mfr. Part No.QSH-060-01-L-D-A
BrandSamtec
TWD381.00
Each
units
120 2 0.5mm Board to Board Surface Mount Straight - - Solder 12A 125 V ac QSH - Bronze
RS Stock No. 767-8919
Mfr. Part No.SDL-108-T-12
BrandSamtec
TWD121.00
Each
units
16 2 2.54mm Board to Board Through Hole Straight - - Through Hole 12A - SDL - Beryllium Copper
RS Stock No. 767-9776
Mfr. Part No.SS4-20-3.50-L-D-K-TR
BrandSamtec
TWD136.00
Each
units
40 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Bronze
RS Stock No. 766-6499
Mfr. Part No.BCS-104-L-S-HE
BrandSamtec
TWD49.00
Each
units
4 1 2.54mm Board to Board Through Hole Right Angle - - Through Hole 5.9A 450 V ac BCS - Bronze
RS Stock No. 767-9827
Mfr. Part No.SSA-118-S-G
BrandSamtec
TWD95.00
Each
units
18 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 1 kV ac SSA - Bronze
RS Stock No. 765-5635
Mfr. Part No.SSW-104-01-G-S
BrandSamtec
TWD34.00
Each
units
4 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V ac SSW - Bronze
RS Stock No. 767-9492
Mfr. Part No.SMM-110-02-S-D
BrandSamtec
TWD166.00
Each
units
20 2 2mm Board to Board Surface Mount Straight - - Solder 3.9A 350 V ac SMM - Beryllium Copper
RS Stock No. 765-5382
Mfr. Part No.SSM-104-L-SH
BrandSamtec
TWD52.00
Each
units
4 1 2.54mm Board to Board Surface Mount Right Angle - - Solder 6.9A 450 V ac SSM - Bronze
RS Stock No. 766-6525
Mfr. Part No.BCS-114-L-S-TE
BrandSamtec
TWD81.00
Each
units
14 1 2.54mm Board to Board Through Hole Straight - - Solder - 475 V ac BCS - Bronze