FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2073 Products showing for FPC Connectors

    Wurth Elektronik
    -
    2
    Copper Alloy
    0.5mm
    Surface Mount
    -
    -
    -
    Horizontal
    -
    500mA
    -
    WR-FPC
    -
    -
    -
    -
    Hirose
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    JST
    -
    10
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Wurth Elektronik
    -
    8
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Bottom Contact
    Horizontal
    -
    400mA
    50 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    JST
    -
    9
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    JST
    -
    12
    Phosphor Bronze
    2.54mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    250 V ac/dc
    -
    -
    1
    Tin over Copper
    Solder
    Wurth Elektronik
    Locking Mechanism
    17
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    ZIF Top and Bottom contact
    Horizontal
    ZIF
    500mA
    250 V ac
    WR-FPC
    687
    1
    Tin over Nickel
    SMT
    Molex
    -
    10
    Phosphor Bronze
    1.25mm
    Through Hole
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    200 V
    Easy-On
    5597
    1
    Tin over Nickel
    Solder
    Molex
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    52746
    1
    Gold over Nickel
    Solder
    Hirose
    -
    32
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac
    FH12
    -
    1
    Gold
    Solder
    Wurth Elektronik
    -
    36
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Wurth Elektronik
    -
    6
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    Hirose
    Locking Mechanism
    80
    Phosphor Bronze
    0.3mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Straight
    -
    150mA
    50 V ac
    FH30
    -
    2
    Gold
    Solder
    Molex
    -
    17
    Phosphor Bronze
    1mm
    Surface Mount
    Male
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    200528
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    10
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Vertical Contact
    Vertical
    -
    1A
    125 V ac
    WR-FPC
    -
    1
    Tin over Nickel
    SMT
    Molex
    -
    11
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V ac/dc
    Easy-On
    52271
    1
    Tin Bismuth Alloy
    Solder
    Wurth Elektronik
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Receptacle
    -
    ZIF
    Horizontal
    -
    -
    -
    WR-FPC
    -
    -
    -
    -
    Molex
    -
    30
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy On
    52437
    1
    Gold
    Solder
    Wurth Elektronik
    -
    2
    Phosphor Bronze
    1mm
    Surface Mount
    -
    -
    -
    Horizontal
    -
    500mA
    -
    WR-FPC
    -
    -
    -
    -
    Molex
    -
    5
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    30 V
    Easy-On
    52207
    1
    Gold over Nickel
    Solder
    Results per page