Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 198 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 762-0702
Mfr. Part No.SVH-21T-P1.1
BrandJST
TWD3.80
Each (On a Tape of 100)
units
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 10mΩ -25°C +85°C
RS Stock No. 820-1163
Mfr. Part No.BVH-21T-P1.1
BrandJST
TWD3.70
Each (In a Pack of 100)
units
Female NV, VB and VH Connector Housings NV, VB, VH 0.3mm² 0.8mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS Stock No. 166-7535
Mfr. Part No.BVH-21T-P1.1
BrandJST
TWD2.00
Each (In a Bag of 2000)
units
Female - VH 0.33mm² 0.83mm² Crimp Tin 22AWG Phosphor Bronze 18AWG - 20mΩ -25°C +85°C
RS Stock No. 918-2814
Mfr. Part No.BPHD-001T-P0.5
BrandJST
TWD1.20
Each (In a Pack of 100)
units
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 165-7913
Mfr. Part No.BPHD-001T-P0.5
BrandJST
TWD0.80
Each (In a Bag of 8000)
units
Female - PHD 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 392-2240
Mfr. Part No.BYM-001T-P0.6
BrandJST
TWD3.40
Each (In a Bag of 50)
units
- Heavy Duty Power Connectors SM - - - - - - - - - - -
RS Stock No. 688-1381
Mfr. Part No.SPHD-001T-P0.5
BrandJST
TWD2.20
Each (In a Pack of 100)
units
Female PA, PBV and PHD Connector Housings PA, PBV, PHD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - - -25°C +85°C
RS Stock No. 752-1725
Mfr. Part No.SSHL-002T-P0.2
BrandJST
TWD3.80
Each (In a Pack of 100)
units
Female GH Connector Housing GH 0.05mm² 0.13mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS Stock No. 166-7204
Mfr. Part No.SSHL-002T-P0.2
BrandJST
TWD1.00
Each (On a Reel of 35000)
units
Female - SSHL 0.05mm² 0.13mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS Stock No. 166-7207
Mfr. Part No.SEH-001T-P0.6
BrandJST
TWD0.50
Each (On a Reel of 9000)
units
Female EH Connector Housing EH - 0.3mm² Crimp Tin - Phosphor Bronze - - 20 Ω -25°C +85°C
RS Stock No. 311-6439
Mfr. Part No.BEH-001T-P0.6
BrandJST
TWD1.80
Each (In a Pack of 100)
units
Female EH Connector Housing EH 0.05mm² 0.3mm² Crimp Tin 30AWG Phosphor Bronze 22AWG - - -25°C +85 °C
RS Stock No. 123-5946
Mfr. Part No.SEH-001T-P0.6
BrandJST
TWD1.10
Each (On a Tape of 250)
units
Female EH Connector Housing EH 0.05mm² 0.3mm² Crimp Tin 30AWG Phosphor Bronze 22AWG - 20 Ω -25°C +85°C
RS Stock No. 820-1324
Mfr. Part No.SWPR-001T-P025
BrandJST
TWD3.00
Each (In a Pack of 100)
units
Female JWPF Connector Housing JWPF 0.1mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS Stock No. 166-7275
Mfr. Part No.SWPR-001T-P025
BrandJST
TWD1.50
Each (On a Reel of 8200)
units
Female JWPF Connector Housing JWPF 0.13mm² 0.33mm² Crimp Tin 26AWG Copper Alloy 22AWG - 15mΩ -55°C +85°C
RS Stock No. 752-1721
Mfr. Part No.MINI SSHL-002T-P0.2
BrandJST
TWD6.30
Each (In a Pack of 100)
units
Female GH Connector Housing GH 0.05mm² 0.1mm² Crimp Tin 30AWG Phosphor Bronze 26AWG - - -25°C +85 °C
RS Stock No. 166-7195
Mfr. Part No.SPH-001T-P0.5L
BrandJST
TWD0.50
Each (On a Reel of 8000)
units
Female PAD Connector Housing SPH 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 820-1740
Mfr. Part No.SPH-001T-P0.5L
BrandJST
TWD1.50
Each (In a Pack of 100)
units
Female PAD Connector Housing PAD 0.1mm² 0.3mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 20mΩ -25°C +85°C
RS Stock No. 820-1327
Mfr. Part No.SWPT-001T-P025
BrandJST
TWD2.60
Each (In a Pack of 100)
units
Male JWPF Connector Housing JWPF 0.1mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 15mΩ -55°C +85°C
RS Stock No. 165-7927
Mfr. Part No.BPHD-002T-P0.5
BrandJST
TWD0.80
Each (In a Bag of 8000)
units
Female - PHD 0.08mm² 0.2mm² Crimp Tin 28AWG Phosphor Bronze 24AWG - - -25°C +85 °C
RS Stock No. 166-7276
Mfr. Part No.SWPT-001T-P025
BrandJST
TWD1.20
Each (On a Reel of 8200)
units
Male JWPF Connector Housing JWPF 0.13mm² 0.33mm² Crimp Tin 26AWG Phosphor Bronze 22AWG - 15mΩ -55°C +85°C