Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 914 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 670-4925
Mfr. Part No.90119-2109
BrandMolex
TWD2.10
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 666-1086
Mfr. Part No.90119-0109
BrandMolex
TWD4.20
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 161-8005
Mfr. Part No.90119-0109
BrandMolex
TWD1.70
Each (On a Reel of 40000)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 170-7166
Mfr. Part No.90119-2109
BrandMolex
TWD1.30
Each (In a Bag of 5000)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Tin 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 670-1850
Mfr. Part No.43030-0001
BrandMolex
TWD2.50
Each (In a Pack of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 233-3009
Mfr. Part No.43030-0007
BrandMolex
TWD4.00
Each (In a Bag of 100)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 170-7046
Mfr. Part No.43030-0007
BrandMolex
TWD2.30
Each (In a Bag of 12000)
units
Female Micro-Fit 3.0 and Micro-Fit BMI Connector Housings Micro-Fit 3.0 0.2mm² 0.5mm² Crimp Tin 24AWG Phosphor Bronze 20AWG 43030 10mΩ -40°C +105°C
RS Stock No. 170-7069
Mfr. Part No.90119-2110
BrandMolex
TWD5.30
Each (In a Bag of 5000)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 666-1080
Mfr. Part No.90119-0110
BrandMolex
TWD4.10
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 20mΩ - -
RS Stock No. 360-6869
Mfr. Part No.90119-2110
BrandMolex
TWD7.30
Each (In a Pack of 100)
units
Female C-Grid III Connector Housing C-Grid III 0.2mm² 0.35mm² Crimp Gold 24AWG Phosphor Bronze 22AWG 90119 - - -
RS Stock No. 670-2244
Mfr. Part No.02-09-2101
BrandMolex
TWD2.50
Each (In a Pack of 100)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG 1190 10mΩ -40°C +105°C
RS Stock No. 236-3230
Mfr. Part No.02-09-2103
BrandMolex
TWD5.00
Each (In a Pack of 50)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.5mm² 2mm² Crimp Tin 20AWG Brass 14AWG 1190 10mΩ -40°C +105°C
RS Stock No. 670-0260
Mfr. Part No.39-00-0302
BrandMolex
TWD3.60
Each (In a Pack of 100)
units
Male STANDARD .093" Connector Housing STANDARD .093" 0.3mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1380 10mΩ -40°C +105°C
RS Stock No. 172-9140
Mfr. Part No.39-00-0041
BrandMolex
TWD3.80
Each (In a Bag of 100)
units
Male - Mini-Fit - - Crimp Tin over Copper 24AWG Brass 18AWG 5558 - 7777 7777
RS Stock No. 670-6316
Mfr. Part No.39-00-0040
BrandMolex
TWD1.40
Each (In a Pack of 100)
units
Male Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings Mini-Fit 0.2mm² 0.8mm² Crimp Tin 24AWG Brass 18AWG 5558 - - -
RS Stock No. 670-2241
Mfr. Part No.02-09-1117
BrandMolex
TWD2.00
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.35mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1381 10mΩ -40°C +105°C
RS Stock No. 678-3158
Mfr. Part No.02-09-1119
BrandMolex
TWD3.00
Each (In a Pack of 100)
units
Female STANDARD .093" Connector Housing STANDARD .093" 0.3mm² 0.8mm² Crimp Tin 22AWG Brass 18AWG 1381 10mΩ -40°C +105°C
RS Stock No. 319-1367
Mfr. Part No.5556TL
BrandMolex
TWD384.00
1 Bag of 100
Bag(s)
Female - - - - Crimp Tin over Copper 24AWG Brass 18AWG - 20mΩ -40°C +105°C
RS Stock No. 467-598
Mfr. Part No.08-50-0032
BrandMolex
TWD2.90
Each (In a Pack of 100)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -
RS Stock No. 170-7029
Mfr. Part No.08-50-0032
BrandMolex
TWD1.80
Each (In a Bag of 10000)
units
Female KK 254 and KK Connector Housings KK 0.05mm² 0.35mm² Crimp Tin 30AWG Brass Alloy 22AWG 4809 20mΩ - -