Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
New
RS Stock No. 196-6537
Mfr. Part No.CC69R-1620-01-T-SP
BrandSamtec
TWD3.20
Each (On a Reel of 4000)
units
Female Compact Power Connector CC69R - - Crimp - - - 20AWG - - - -
New
RS Stock No. 196-6538
Mfr. Part No.CC69R-1620-01-T-SP
BrandSamtec
TWD7.00
Each (On a Tape of 50)
units
Female Compact Power Connector CC69R - - Crimp - - - 20AWG - - - -
RS Stock No. 196-6545
Mfr. Part No.CC81L-2426-01-L
BrandSamtec
TWD6.90
Each (In a Pack of 17000)
units
- - CC81L - - Crimp - - - 24 → 26AWG - - - -
RS Stock No. 196-6539
Mfr. Part No.CC79L-2024-01-S
BrandSamtec
TWD17.00
Each
units
- - CC79L - - Crimp - - - 20 → 24AWG - - - -
RS Stock No. 196-6546
Mfr. Part No.CC81L-2426-01-L
BrandSamtec
TWD11.50
Each (In a Bag of 10)
units
- - CC81L - - Crimp - - - 24 → 26AWG - - - -
RS Stock No. 180-1237
Mfr. Part No.CC79L-2024-01-L
BrandSamtec
TWD6.70
Each (In a Bag of 500)
units
- Housing IPM1 CC79L - - Crimp Gold 20AWG - 30AWG - - - -
New
RS Stock No. 196-6540
Mfr. Part No.CC79R-2024-01-L
BrandSamtec
TWD2.70
Each (On a Reel of 12000)
units
Female Compact Power Connector CC69R - - Crimp - - - 24AWG - - - -
New
RS Stock No. 196-6542
Mfr. Part No.CC79R-2024-01-L
BrandSamtec
TWD5.50
Each (On a Tape of 50)
units
Female Compact Power Connector CC69R - - Crimp - - - 24AWG - - - -
New
RS Stock No. 196-6536
Mfr. Part No.CC03R-2830-01-GF
BrandSamtec
TWD3.50
Each (On a Tape of 100)
units
Female Compact Power Connector CC03R - - Crimp - - - 30AWG - - - -
RS Stock No. 180-1574
Mfr. Part No.CC09M-01-GF
BrandSamtec
TWD2.60
Each (In a Pack of 100)
units
- Housing ISS1 CC09M - - Crimp Gold - - - - - - -
RS Stock No. 180-1239
Mfr. Part No.CC83L-2426-L
BrandSamtec
TWD6.20
Each (In a Bag of 500)
units
- Housing ISDM CC83L - - Crimp Gold 24AWG - 26AWG - - - -
RS Stock No. 180-1234
Mfr. Part No.CC69L-1620-01-T-SP
BrandSamtec
TWD8.30
Each (In a Bag of 500)
units
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
RS Stock No. 180-1240
Mfr. Part No.CC09M-01-GF
BrandSamtec
TWD2.00
Each (On a Reel of 1000)
units
- Housing ISS1 CC09M - - Crimp Gold - - - - - - -
New
RS Stock No. 196-6533
Mfr. Part No.CC03R-2830-01-G
BrandSamtec
TWD4.40
Each (On a Tape of 50)
units
Female Compact Power Connector CC03R - - Crimp - - - 30AWG - - - -
RS Stock No. 180-1544
Mfr. Part No.CC69L-2024-01-T-SP
BrandSamtec
TWD9.10
Each (In a Pack of 50)
units
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
RS Stock No. 180-1564
Mfr. Part No.CC03M-2830-01-G
BrandSamtec
TWD5.10
Each (In a Pack of 50)
units
- Housing ISDF CC03M - - Crimp Gold 28AWG Beryllium Copper 30AWG - - - -
New
RS Stock No. 196-6544
Mfr. Part No.CC79R-2024-01-S
BrandSamtec
TWD10.10
Each (On a Tape of 10)
units
Female Compact Power Connector CC69R - - Crimp - - - 24AWG - - - -
RS Stock No. 180-1238
Mfr. Part No.CC03M-2830-01-G
BrandSamtec
TWD3.20
Each (On a Reel of 1000)
units
- Housing ISDF CC03M - - Crimp Gold 28AWG Beryllium Copper 30AWG - - - -
RS Stock No. 180-1233
Mfr. Part No.CC69L-2024-01-T-SP
BrandSamtec
TWD7.50
Each (In a Bag of 500)
units
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
New
RS Stock No. 196-6534
Mfr. Part No.CC03R-2830-01-GF
BrandSamtec
TWD1.70
Each (On a Reel of 35000)
units
Female Compact Power Connector CC03R - - Crimp - - - 30AWG - - - -