RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 758-9197
Mfr. Part No.6GK1901-1BB11-2AA0
BrandSiemens
TWD989.00
Each
units
Male Cat6 - - - Modular Plug FTP Straight IP20 16mm 13.7mm 55mm FastConnect -
RS Stock No. 758-9193
Mfr. Part No.6GK1901-1BB10-2AA0
BrandSiemens
TWD744.00
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 16mm 13.7mm 55mm FastConnect -
RS Stock No. 848-7708
Mfr. Part No.6GK1901-1BB11-2AB0
BrandSiemens
TWD8,859.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 758-9200
Mfr. Part No.6GK1901-1BB30-0AA0
BrandSiemens
TWD750.00
Each
units
Male Cat5 - - - Modular Plug FTP 145° IP20 16mm 13.9mm 55.6mm - -
RS Stock No. 758-9207
Mfr. Part No.6GK1901-1BB20-2AA0
BrandSiemens
TWD773.00
Each
units
Male Cat5 - - - Modular Plug FTP Right Angle IP20 16mm 13.7mm 42mm - -