Ethernet Couplers

Ethernet couplers are devices used to connect ethernet cable connections from one type to another. There can be various reasons to use a coupler such as to extend network cabling, split a signal allowing for two cables to be connected to a single port or to allow for different network cable types to be connected.


Types of Ethernet Couplers


Mainly differing in how many ports they have. Couplers may have between one and six ports, allowing them to connect up to six cables at one time. They can also differ in their wiring configuration and there are many different types of couplers, from in-line connectors to junction boxes, depending on what you need to convert between.


They can be found in both shielded or unshielded forms and feature the standardized snap-in system to ensure that a reliable connection is made and kept. Couplers can be used with almost any cable types including Cat5, Cat5e, Cat6a, Cat7 and many more. Always ensure to check both connector A and connector B when buying an ethernet coupler to ensure you can make the exact connections you need and in the correct orientation when using a coupler to split a line. 


How does an ethernet coupler work?


Inline couplers typically feature two female connection sockets allowing for two male cables to join. These back to back female connectors simply line up allowing for the 8 cores of wire within the cable to almost seamlessly meet in the middle. 


Ethernet splitters work under a similar principle to inline however splitters typically have two or more female sockets on a single side of the coupler with a single connector B that is often a male plug. This single male plug enters the couplers housing and is then fed across all of the female sockets. This then allows for the signal to be split across the sockets to all cables connected. 


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Type Interface Type LAN Category Number of Ports Shield Type Wiring Configuration Length Width Depth Diameter Extension Length Series Series Number Voltage Rating
RS Stock No. 821-2939
Mfr. Part No.MH3101S-CAT6A
TWD412.00
Each
units
Coupler RJ45 Cat6a 1 STP - 16.8mm 16.1mm 30mm - - MH3101 MH3101S-CAT6A -
RS Stock No. 821-2936
Mfr. Part No.MH3101-CAT6
TWD202.00
Each
units
Coupler RJ45 Cat6 1 UTP - 16.6mm 16.2mm 29.8mm - - MH3101 MH3101-CAT6 -
RS Stock No. 821-2927
Mfr. Part No.MH3101S-CAT5E
TWD191.00
Each
units
Coupler RJ45 Cat5e 1 STP - 18.54mm 16.13mm 27.46mm - - MH3101 MH3101S-CAT5E -
RS Stock No. 821-2923
Mfr. Part No.MH3101-CAT5E
TWD108.00
Each
units
Coupler RJ45 Cat5e 1 UTP - 18.54mm 16.13mm 26.96mm - - MH3101 MH3101-CAT5E -
RS Stock No. 821-2911
Mfr. Part No.MH3101-8821
TWD66.00
Each
units
Coupler RJ45 - 1 UTP - 18.54mm 16.13mm 26.96mm - - MH3101 MH3101-8821 -
RS Stock No. 821-2920
Mfr. Part No.MH3101S-8821
TWD186.00
Each
units
Coupler RJ45 - 1 STP - 18.54mm 16.13mm 27.46mm - - MH3101 MH3101S-8821 -