Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 802-7482
Mfr. Part No.1419001
TWD1,153.00
Each
units
- Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 13.3mm - 55.6mm 17.2mm
RS Stock No. 921-0164
Mfr. Part No.1652716
TWD186.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 130-2309
Mfr. Part No.1419021
TWD855.00
Each
units
- Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 17.9mm - 34.9mm 22.4mm
RS Stock No. 921-0111
Mfr. Part No.1404388
TWD266.00
Each
units
- Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 30.2mm - 11.7mm 12.9mm
RS Stock No. 921-0149
Mfr. Part No.1419182
TWD3,200.00
Each
units
- Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 75.63mm - 30 (Dia.)mm -
RS Stock No. 899-6038
Mfr. Part No.1604792
TWD1,153.20
Each (In a Box of 10)
units
- Female - - - - - - - - - - - -
RS Stock No. 921-0152
Mfr. Part No.1608016
TWD1,550.00
Each
units
- Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm - 22mm 30mm
RS Stock No. 921-0183
Mfr. Part No.1657834
TWD1,424.00
Each
units
- Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm - 22mm 30mm
RS Stock No. 802-7520
Mfr. Part No.1608126
TWD1,178.00
Each
units
- Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 22mm - 68.8mm 30mm
RS Stock No. 136-0422
Mfr. Part No.1421127
TWD1,053.00
1 Box of 1
Box(es)
- Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP20 13.7mm - 37.9mm 40mm
RS Stock No. 921-0206
Mfr. Part No.1688586
TWD150.00
Each
units
- - Cat5 - - - - Shielded Straight - - - - -
RS Stock No. 802-7441
Mfr. Part No.1404548
TWD1,965.00
Each
units
- - Cat6a - - - - Unshielded Right Angle - - - - -
RS Stock No. 130-2308
Mfr. Part No.1418984
TWD807.00
Each
units
- Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 17.9mm - 34.9mm 15.6mm
RS Stock No. 921-0186
Mfr. Part No.1658008
TWD512.00
Each
units
- Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 59mm - 14mm 14.6mm
RS Stock No. 653-6173
Mfr. Part No.1653155
TWD616.00
Each
units
- Female Cat6 Panel Mount - 8 RJ45 - Straight IP20 30mm - - 16.6mm
RS Stock No. 136-0425
Mfr. Part No.1421876
TWD873.00
1 Box of 1
Box(es)
- Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP20 13.7mm - 37.9mm 40mm
RS Stock No. 136-0424
Mfr. Part No.1421607
TWD757.00
1 Box of 1
Box(es)
- Male Cat5 Cable Mount - 8 IDC Shielded Straight IP20 13.7mm - 53mm 14.4mm
RS Stock No. 882-2325
Mfr. Part No.0915836
TWD9,227.00
1 Box of 6
Box(es)
- Female - - - - - - - - - - - -
RS Stock No. 136-0427
Mfr. Part No.1422661
TWD1,124.00
1 Box of 1
Box(es)
- Male Cat5 Cable Mount - 8 IDC Shielded Straight IP65, IP67 - - - -
RS Stock No. 802-7511
Mfr. Part No.1608100
TWD1,286.00
Each
units
- Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 22mm - 68.8mm 30mm