Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 103-578
Mfr. Part No.MMS-00015-02 SINGLE
TWD402.00
Each
units
- - Cat6 - - - - STP Angled - 38.5mm - 25mm -
RS Stock No. 229-6455
Mfr. Part No.17.10.012.A0012
TWD289.00
Each
units
- - - - - - - - - - 50mm - 25mm -
RS Stock No. 303-4141
Mfr. Part No.B42.1B.011.A0032
TWD263.70
Each (In a Pack of 20)
units
- - Cat5e - - - - UTP Straight - 38.5mm - 25mm -
RS Stock No. 768-5273
Mfr. Part No.RSMMS-00017-02
TWD416.00
Each
units
- - Cat6a - - - - STP Angled - 37.5mm - 22mm -
RS Stock No. 472-7226
Mfr. Part No.MMS-000013-02 SINGLE
TWD459.00
Each
units
- - Cat6 - - - - UTP Angled - 38.5mm - 25mm -
RS Stock No. 502-698
Mfr. Part No.MLG-00022-02
TWD232.00
Each
units
- - Cat6 - - - - STP Angled - 45mm - 22.5mm -
RS Stock No. 229-6461
Mfr. Part No.42.10.012.A0022
TWD375.00
Each
units
- - - - - - - - - - 38.5mm - 25mm -
RS Stock No. 303-4258
Mfr. Part No.B17.1B.011.A0042
TWD250.60
Each (In a Pack of 20)
units
- - Cat5e - - - - UTP Straight - 50mm - 25mm -
RS Stock No. 502-694
Mfr. Part No.MLG-00025-02
TWD439.00
Each
units
- - Cat6 - - - - STP Angled - 45mm - 45mm -
RS Stock No. 198-337
Mfr. Part No.42.1B.011.A0032
TWD345.00
Each
units
- - Cat5e - - - - UTP Straight - 38.5mm - 25mm -
RS Stock No. 239-6870
Mfr. Part No.MEU-00039-02
TWD347.00
Each
units
- - Cat5e - - - - FTP Angled - 50mm - 25mm -
RS Stock No. 229-6477
Mfr. Part No.42.10.012.A0012
TWD151.00
Each
units
- - - - - - - - - - 38.5mm - 25mm -
RS Stock No. 768-5279
Mfr. Part No.RSMEU-00065-02
TWD416.00
Each
units
- - Cat6a - - - - STP Angled - 50mm - 25mm -
RS Stock No. 239-6864
Mfr. Part No.MEU-00019-02
TWD272.00
Each
units
- - Cat5e - - - - UTP Angled - 50mm - 25mm -
RS Stock No. 448-0387
Mfr. Part No.BMMS-00007-02
TWD199.50
Each (In a Pack of 20)
units
- - Cat5e - - - - UTP Angled - 38.5mm - 25mm -
RS Stock No. 197-996
Mfr. Part No.MEU-00020-02
TWD279.00
Each
units
- - Cat5e - - - - FTP Straight - 50mm - 25mm -
RS Stock No. 197-980
Mfr. Part No.17.1B.011.A0042
TWD276.00
Each
units
- - Cat5e - - - - UTP Straight - 50mm - 25mm -