Mains Test Blocks

Mains test blocks are temporary power hubs where mains-powered equipment can be plugged in to test equipment. These blocks are also used to test the current and voltage levels of power circuits.

Mains test blocks have plug-and-play attributes where the current can be tested without cutting the power supply. The test blocks operate on a make-before-break principle where the short-circuiting of the current transformers automatically occurs without requiring a switch for manual operation.


What are mains test blocks used for?

Mains test blocks are used for the testing of machinery to prevent damage to equipment if there are faulty currents or wires. These blocks are often used in laboratories, test beds and service areas.

Mains test blocks are used in transformers to test protection relays of secondary circuits. Test blocks are also applied to utility components to validate meter readings and calibrations. In factories, mains test blocks are also used to repair and replace equipment without having to disconnect or modify the power cable attached.

Types of mains test blocks

Mains test blocks are categorised by voltage, rating, connection type and pole count.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Type Voltage Rating Cable Entry Corded Mounting Type Cable Length Connection Type Width Height Depth Maximum Supported Cable Current Rating Minimum Supported Cable CAD Drawing
RS Stock No. 804-0769
Mfr. Part No.1SNA167275R0200
BrandEssailec
TWD661
Each
units
- - - - - - - 74mm 51mm 86mm - - - 3D CAD Model
RS Stock No. 827-041
TWD1,332
Each
units
- 240 V ac 4 → 7mm Yes - 1.5m - 60mm 48mm 127mm 7mm 5A 4mm -
RS Stock No. 804-0784
Mfr. Part No.1SNA167932R1500
BrandABB
TWD12,016
Each
units
- 400 V - - - - - 44mm 63mm 2232mm - 15A - 3D CAD Model
RS Stock No. 804-0794
Mfr. Part No.TF-E-VA
BrandEssailec
TWD3,336
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm² 3D CAD Model
RS Stock No. 804-0762
Mfr. Part No.1SNA 166 774 R0500
BrandEssailec
TWD2,034
Each
units
- 400 V Maximum of 2.5 mm² - - - - 22mm 63mm 75.5mm 2.5 mm² 8A - 3D CAD Model
RS Stock No. 804-0813
Mfr. Part No.1SNA167935R1000
BrandABB
TWD7,041
Each
units
- 400 V - - - - - 44mm 63mm 2232mm - 8A - 3D CAD Model
RS Stock No. 804-0810
Mfr. Part No.1SNA166937R1100
BrandEssailec
TWD1,352
Each
units
- 400 V - - - - - 44mm 63mm 122mm - 8A - 3D CAD Model
RS Stock No. 804-0801
Mfr. Part No.1SNA167936R1100
BrandEssailec
TWD3,200
Each
units
- 400 V - - - - - 44mm 63 (2*4 Pole)mm 55 (2*4 Pole) mm, 83.5 (4 Pole) mm - 8A - 3D CAD Model
RS Stock No. 804-0826
Mfr. Part No.1SNA166646R0500
BrandEssailec
TWD338
Each
units
- 400 V - - - - - 49mm 73mm 30mm - 8A - 3D CAD Model
RS Stock No. 804-0775
Mfr. Part No.1SNA166625R2000
BrandEssailec
TWD4,479
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 15A 0.34 mm² 3D CAD Model
RS Stock No. 136-7886
Mfr. Part No.CL1857
TWD1,577
Each
units
Mains Test Block Assembly 24 V dc, 250 V ac - - Base - Screw 130mm 50mm 60mm - 13A - -
RS Stock No. 804-0781
Mfr. Part No.COR-C-1
BrandEssailec
TWD11,981
Each
units
- 400 V - - - - - 44mm 63mm - - 15A - 3D CAD Model
RS Stock No. 458-926
TWD1,108
Each
units
- 240 V ac 4 → 7mm - - - - 60mm 48mm 127mm 7mm 13A 4mm -
RS Stock No. 804-0790
Mfr. Part No.TC-E-VA
BrandEssailec
TWD3,846
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm² 3D CAD Model
RS Stock No. 804-0817
Mfr. Part No.1SNA167933R1600
BrandABB
TWD12,016
Each
units
- 400 V - - - - - 44mm 63mm 2232mm - 8A - 3D CAD Model
RS Stock No. 804-0804
Mfr. Part No.1SNA166627R2200
BrandEssailec
TWD2,562
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm² 3D CAD Model
RS Stock No. 804-0797
Mfr. Part No.TO-E-VA
BrandEssailec
TWD3,414
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 8A 0.34 mm² 3D CAD Model
RS Stock No. 804-0766
Mfr. Part No.CC-E-VA
BrandEssailec
TWD5,255
Each
units
- 400 V 0.34 → 10 (Wire Size) mm² - - - - 50mm 74mm 57mm 10 mm² 15A 0.34 mm² 3D CAD Model
RS Stock No. 804-0772
Mfr. Part No.FIC-2/4-DIA 4
BrandEssailec
TWD4,695
Each
units
- 400 V - - - - - 44mm 63mm 55mm - 15A - 3D CAD Model
RS Stock No. 804-0807
Mfr. Part No.FIT-1/4-D
BrandEssailec
TWD789
Each
units
- 400 V - - - - - 44mm - 83.5mm - 8A - 3D CAD Model