Industrial Interlocks | Interlock Sockets | RS
Recently searched

    Industrial Interlocks

    Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

    How do industrial interlocks work?

    Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

    What are industrial interlocks made of?

    The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.

    87 Products showing for Industrial Interlocks

    Scame
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    16A
    Straight
    -
    350 x 106 x 152mm
    6h
    Polymer
    152mm
    350mm
    106mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    400 V
    63A
    Straight
    -
    300 x 163 x 196mm
    6h
    Thermoplastic
    196mm
    300mm
    163mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    400 V
    32A
    Straight
    -
    268 x 118 x 152mm
    6h
    Thermoplastic
    152mm
    268mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    32A
    Straight
    -
    274 x 118 x 153mm
    6h
    Thermoplastic
    153mm
    274mm
    118mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    400 V
    16A
    Straight
    -
    255 x 118 x 146mm
    6h
    Thermoplastic
    146mm
    255mm
    118mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    400 V
    32A
    Straight
    -
    136 x 199 x 519mm
    6h
    Plastic
    519mm
    136mm
    199mm
    Scame
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    32A
    Straight
    -
    377 x 106 x 164mm
    6h
    Polymer
    164mm
    377mm
    106mm
    Scame
    Switchable
    Socket
    3PN+E
    Red
    IP67
    415 V
    32A
    Straight
    -
    385 x 106 x 167mm
    6h
    Polymer
    167mm
    385mm
    106mm
    Schneider Electric
    -
    Socket
    3P + N + E
    Grey
    IP67
    415 V
    125A
    Side Entry
    -
    -
    -
    -
    -
    -
    -
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP44
    230 V
    16A
    Straight
    -
    250 x 118 x 141mm
    6h
    Thermoplastic
    141mm
    250mm
    118mm
    Scame
    Switchable
    Socket
    2P+E
    Yellow
    IP66, IP67
    130 V
    16A
    Right Angle
    -
    136 x 125 x 202mm
    4h
    Polymer
    202mm
    136mm
    125mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    63A
    Straight
    -
    300 x 163 x 196mm
    6h
    Thermoplastic
    196mm
    300mm
    163mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    16A
    Straight
    -
    259 x 118 x 147mm
    6h
    Thermoplastic
    147mm
    259mm
    118mm
    Scame
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    63A
    Straight
    -
    610 x 136 x 211mm
    6h
    Polymer
    211mm
    610mm
    136mm
    MENNEKES
    Switchable
    Socket
    3P+E
    Red
    IP67
    415 V
    32A
    Straight
    -
    268 x 118 x 152mm
    3h
    Thermoplastic
    152mm
    268mm
    118mm
    MENNEKES
    Switchable
    Socket
    3PN+E
    Red
    IP67
    400 V
    125A
    Straight
    -
    525 x 260 x 283mm
    6h
    Thermoplastic
    283mm
    525mm
    260mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP67
    230 V
    16A
    Straight
    -
    252 x 118 x 144mm
    6h
    Thermoplastic
    144mm
    252mm
    118mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    400 V
    16A
    Straight
    -
    136 x 190 x 506mm
    6h
    Plastic
    506mm
    136mm
    190mm
    Scame
    Switchable
    Socket
    3P+N+E
    Red
    IP44
    415 V
    16A
    Straight
    -
    136 x 122 x 125mm
    6h
    Thermoplastic Rubber
    125mm
    136mm
    122mm
    MENNEKES
    Switchable
    Socket
    2P+E
    Blue
    IP67
    230 V
    16A
    Right Angle
    -
    225 x 168 x 182mm
    6h
    PC
    182mm
    225mm
    168mm
    Results per page