Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS Stock No. 360-6853
Mfr. Part No.15-04-0292
BrandMolex
TWD7.90
Each (In a Pack of 10)
units
- - C-Grid - - - - - - 4161
RS Stock No. 170-7068
Mfr. Part No.15-04-0292
BrandMolex
TWD27,100.00
1 Bag of 5000
Bag(s)
- - C-Grid - - - - - - 4161
RS Stock No. 797-8717
Mfr. Part No.15-04-0220
BrandMolex
TWD1.70
Each (In a Pack of 100)
units
- - 2560 14.53mm 3.6mm - 1.83mm Natural Nylon -
RS Stock No. 797-8903
Mfr. Part No.34345-0001
BrandMolex
TWD6.50
Each (In a Pack of 10)
units
- - 34345 36.5mm 3mm - 1.77mm Natural PET -
RS Stock No. 296-5066
Mfr. Part No.15-04-9209
BrandMolex
TWD2.20
Each (In a Pack of 10)
units
- - KK - - - - - - 42474