Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Read more Read less

Filters

Viewing 21 - 40 of 1003 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile
RS Stock No. 313-6607
Mfr. Part No.09990000021
BrandHARTING
TWD7,667.00
Each
units
- - Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - 255mm - -
RS Stock No. 783-1450
Mfr. Part No.91521-1
TWD23,455.00
Each
units
CERTI-CRIMP II Multimate Type III+ Contacts Ratchet - Backplane and Circular Contacts 14-18 AWG - - 0.8 → 2mm² 18 → 14 - - - -
RS Stock No. 783-1466
Mfr. Part No.91515-1
TWD23,032.00
Each
units
CERTI-CRIMP II Multimate Type III+, Multimate Type IV Contacts Ratchet - Backplane and Circular Contacts 20-30 AWG - - 0.12 → 0.5mm² 30 → 24 - - - -
RS Stock No. 282-6359
Mfr. Part No.90384-1
TWD72,564.00
Each
units
CERTI-CRIMP Multimate Type XII Contacts Ratchet 10 → 8 AWG - 10AWG 8AWG - - - 311.2mm - -
RS Stock No. 701-0556
Mfr. Part No.97 52 65 DG RS
BrandKnipex
TWD31,188.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 782-1343
Mfr. Part No.91505-1
TWD28,340.00
Each
units
CERTI-CRIMP II Multimate Type III+ Contacts Ratchet - Backplane and Circular Contacts 16-24 AWG - - 0.2 → 1.25mm² 24 → 16 - - - -
RS Stock No. 909-4372
Mfr. Part No.M22520/2-01
BrandHARWIN
TWD22,956.00
Each
units
- Datamate Male and Female Signal Crimps Hand - - - - - - - - - -
RS Stock No. 490-6261
Mfr. Part No.YC-202
BrandJST
TWD18,079.00
Each
units
YC - Ratchet - - - - - - - 296mm - -
RS Stock No. 791-7407
Mfr. Part No.121586-5236
BrandITT Cannon
TWD15,996.00
Each
units
- Crimp Contact - - - - - - - - - - -
RS Stock No. 501-051
Mfr. Part No.63819-1300
BrandMolex
TWD12,783.00
Each
units
PremiumGrade Standard .062 Pin and Socket Crimp Terminals Ratchet - - - - - - - - - -
RS Stock No. 336-8084
Mfr. Part No.97 43 200
BrandKnipex
TWD5,324.00
Each
units
- Crimp Contact - - - - - - - - 200mm - -
RS Stock No. 314-8408
Mfr. Part No.MH860
TWD19,121.00
Each
units
M22520/7-01 Crimp Contact Ratchet - - - - - - - 190.5mm - -
RS Stock No. 488-1364
BrandRS PRO
TWD1,140.00
Each
units
- Terminal Ratchet - - - - - - - - - -
RS Stock No. 266-6860
Mfr. Part No.COM8-1
TWD19,652.00
Each
units
- Crimp Contact Ratchet - - - - - - - 190.5mm - -
RS Stock No. 848-5620
Mfr. Part No.PZ 10 HEX
BrandWeidmuller
TWD11,222.00
Each
units
PZ 10 Wire Ferrule Hand - - - - - - - 195mm - -
RS Stock No. 114-7706
Mfr. Part No.09990000110
BrandHARTING
TWD27,224.00
Each
units
- Crimp Contact Ratchet 26 → 12 AWG - 0.14mm² 4mm² - - - 220mm - -
RS Stock No. 787-9588
Mfr. Part No.SHANDLES
BrandSouriau
TWD7,988.00
Each
units
- Crimp Contact Hand - - - - - - - - - -
RS Stock No. 260-1560
Mfr. Part No.97 81 180
BrandKnipex
TWD1,563.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 302-0489
Mfr. Part No.91522-1
TWD41,245.00
Each
units
CERTI-CRIMP II Mini-Universal MATE-N-LOK Contacts Ratchet - Backplane and Circular Contacts 16-24 AWG - - 0.3 → 0.8mm² 22 → 18 - 297mm - -
RS Stock No. 605-6879
Mfr. Part No.DF11-TA2428HC
BrandHirose
TWD22,966.00
Each
units
- - Hand - - - - - - - - - -