Field RJ45 Connectors

Field RJ45 connectors are ruggedised forms of the common RJ45 connector standard most often used to carry Ethernet connections in a networking context. The RJ45 standard utilises an eight-pin plug or jack connector interfacing to twisted-pair CAT standard cabling.

Why use field RJ45 connectors?

Compared to standard RJ45 connectors, field RJ45 connectors incorporate environmental shielding and strain relief into both the connector–cable and connector–socket interfaces. These features allow the RJ45 standard to be used in applications where the wiring system will be exposed to dust, vibrations, water and mechanical stress, depending on the type of field RJ45 connector chosen.

Features of field RJ45 connectors

Typical features of field RJ45 connectors include cable entry seals to prevent environmental contaminant ingress from the cable to the connector, and screw-terminated shields around the RJ45 interface itself to transfer loads independently of the electrical connections, as well as providing robust sealing from the environment. Field RJ45 connectors are available both as cable–cable interconnects and and as panel-mounted sockets depending on the intended use case.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Gender LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating IP Rating Socket Type Length Width Depth Diameter
RS Stock No. 448-1683
Mfr. Part No.RJF21B
BrandAmphenol
TWD1,092.00
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 39.1mm -
RS Stock No. 798-0717
Mfr. Part No.RCP-00BMMS-TLM7001
BrandAmphenol
TWD203.00
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 57.5mm 25.4mm - 25.4mm
RS Stock No. 536-9629
Mfr. Part No.RJF 21 G
BrandAmphenol
TWD1,256.00
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 - 39.1mm - 33.3mm -
RS Stock No. 739-8492
Mfr. Part No.RJ45F7RJ90
BrandAmphenol
TWD598.00
Each
units
Female - - Panel Mount Right Angle - - IP68 Jam Nut 38.3mm - - -
RS Stock No. 448-0028
Mfr. Part No.RJF TVC 2G
BrandAmphenol
TWD1,180.00
Each
units
Female - - Flange Mount Straight - - - Square Flange - 0.8mm - -
RS Stock No. 739-8499
Mfr. Part No.RJ45F7RJ
BrandAmphenol
TWD530.00
Each
units
Female - - Panel Mount Straight - - IP68 Jam Nut 36.8mm - - -
RS Stock No. 709-9773
Mfr. Part No.1546908-1
TWD534.00
Each
units
Female Cat5, Cat5e - Panel Mount Straight - - IP67 Square Flange 52.02mm - - 33.78mm
RS Stock No. 536-9455
Mfr. Part No.RJF 21 B SCC
BrandAmphenol
TWD1,175.00
Each
units
- Cat5e Shielded Panel Mount Straight - - IP67 - 48mm - 36mm -
RS Stock No. 688-1638
Mfr. Part No.KIT38082
BrandAmphenol
TWD3,146.00
Each
units
- - - - - - - - - - - 36.53mm -
RS Stock No. 798-0732
Mfr. Part No.RDP-00DFFA-SLM7001
BrandAmphenol
TWD399.00
Each
units
Female - - Cable Mount Straight Phosphor Bronze Gold IP67 - - - - -
RS Stock No. 713-3485
Mfr. Part No.IPT0218-RJ45-1F7
BrandGlenair
TWD2,120.00
Each
units
Female Cat6 - Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 30.4mm -
RS Stock No. 536-9663
Mfr. Part No.RJF 6M G
BrandAmphenol
TWD1,125.00
Each
units
Male Cat5e Shielded Cable Mount Straight - - - - 57.8mm - 34.9mm -
RS Stock No. 798-0748
Mfr. Part No.ROP-00AMMA-TLM7001
BrandAmphenol
TWD115.00
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 77.6mm 31.5mm - 31.5mm
RS Stock No. 798-0720
Mfr. Part No.RDP-00BMMS-TLM7001
BrandAmphenol
TWD201.00
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 57.5mm 28.75mm - 28.75mm
RS Stock No. 822-1870
Mfr. Part No.130053-0004
BrandMolex
TWD1,058.00
Each
units
Male - Unshielded PCB Mount Straight Copper Alloy Gold Alloy over Nickel IP67 - 17.1mm - - 44mm
RS Stock No. 695-0239
Mfr. Part No.RJFC2N
BrandAmphenol
TWD920.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 798-0736
Mfr. Part No.RDP-00BFFA-SLM7001
BrandAmphenol
TWD532.00
Each
units
Female - - Cable Mount Straight Phosphor Bronze Gold IP67 - 115.2mm 31mm - 31mm
RS Stock No. 173-6865
Mfr. Part No.3SU1900-0GB10-0AA0
BrandSiemens
TWD532.00
Each
units
Female Cat6 - Cable Mount Straight - - IP65 - - - 40mm 29.5mm
RS Stock No. 448-1699
Mfr. Part No.RJF71B
BrandAmphenol
TWD1,602.00
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 Jam Nut 41.3mm 41.3mm 39.1mm 41mm
RS Stock No. 798-0726
Mfr. Part No.RDP-00AMMA-TLM7001
BrandAmphenol
TWD128.00
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 76.5mm 28.8mm - 28.8mm