DIN Connectors

A DIN Connector is an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung.
DIN Connectors are round with pins arranged in a circular pattern within the connector. It is widely used for PC keyboards, MIDI instruments and other specialised equipment. Another type is a mini-DIN connector which is smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.
Types of DIN Connectors
5-pin DIN Connectors have 5 pins that are arranged in a circular pattern and are commonly used for older computer keyboards.
S-Video connectors have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.
PS/2 connectors have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.
8-pin mini DIN Connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.
Environmentally sealed connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Number of Contacts Gender Mounting Type Connector Size Mating Type Termination Method Body Orientation Current Rating Voltage Rating IP Rating Shielded/Unshielded DIN Number Series Housing Material
RS Stock No. 227-7791
Mfr. Part No.50106202+00009002
BrandLapp
TWD722.00
Each
units
9 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS Stock No. 227-7814
Mfr. Part No.50106202+00008885
BrandLapp
TWD700.00
Each
units
16 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - Epic Series R Copper Alloy
RS Stock No. 219-295
Mfr. Part No.76134000
BrandLapp
TWD1,672.00
Each
units
8 Male Cable Mount - - Crimp - - - IP68 Shielded DIN EN 61984 Circon LS1 Nickel Plated Zinc
RS Stock No. 227-7779
Mfr. Part No.50106202+00008727
BrandLapp
TWD708.00
Each
units
12 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS Stock No. 219-289
Mfr. Part No.76133000
BrandLapp
TWD1,640.00
Each
units
6 Male Cable Mount - - Crimp - 22A 630 V IP68 Shielded DIN EN 61984 Circon LS1 Nickel Plated Zinc
RS Stock No. 227-7785
Mfr. Part No.50106202+00008945
BrandLapp
TWD827.00
Each
units
16 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - Epic Series R Copper Alloy
RS Stock No. 324-8643
Mfr. Part No.76001100
BrandLapp
TWD862.00
Each
units
8 Female Panel Mount - - Crimp Straight 25A 800 V ac IP67 - - LS1 Zinc
RS Stock No. 227-7808
Mfr. Part No.50106202+00009159
BrandLapp
TWD752.00
Each
units
12 Male Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy
RS Stock No. 227-7763
Mfr. Part No.50106202+00008728
BrandLapp
TWD780.00
Each
units
9 Female Through Hole - Screw Lock - - 7.5A 1.5 kV IP65 - - R Copper Alloy