Circular Connector Adapters

Circular connector adapters are electrical connectors that interface between or to different standards of circular connector. Circular connectors are a general category of electrical connection that consist of multi-pin connectors within a circular housing. Circular connector adapters are are a robust method of interfacing between different wiring standards that is easy to connect and disconnect. They can also be be easily weatherproofed and offer a rugged construction for many different applications.

What are circular connector adapters used for?

Circular connector adapters can be used for data transfer, electrical signal transmissions or for powering electrical devices using different connector standards. In some cases, circular connectors are designed to carry mixed signal types. These types of multi-pin connectors are used for simultaneous power and signal transmission.

Types of circular connectors

  • Mil-SPEC connectors

    are built in accordance with military specifications. They have a rugged design that protects them from the elements, allowing them to be used in aerospace and military applications.
  • DIN connectors

    are round with notches and a metal skirt that makes sure the pins are correctly lined up and in the correct orientation. They are commonly used in high-frequency applications.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price End 1 End 1 Number of Contacts End 1 Number of Ports End 1 Gender End 2 End 1 Size End 2 Number of Contacts End 2 Number of Ports End 2 Gender End 2 Size Current Rating IP Rating Series Voltage Rating
RS Stock No. 187-5827
Mfr. Part No.1411165
TWD212.00
Each (In a Bag of 5)
units
- - - - - - - - - - - IP66, IP68, IP69 - -
RS Stock No. 721-1412
Mfr. Part No.1519752
TWD558.00
Each
units
4 Pin Male M12 3 1 Male 3 Pin Female M8 (1) M12 3 1 Female M8 4A IP65, IP67 - 60 V
RS Stock No. 721-1395
Mfr. Part No.1523984
TWD780.00
Each
units
4 Pin Male M12 4 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS Stock No. 802-6993
Mfr. Part No.1683468
TWD650.00
Each
units
- - - - - - - - - - 4A IP65, IP67 SAC 60 V
RS Stock No. 721-1415
Mfr. Part No.1519749
TWD558.00
Each
units
3 Pin Male M8 (1) 3 1 Male 3 Pin Female M12 (1) M8 3 1 Female M12 4A IP65, IP67 - 60 V
RS Stock No. 721-1418
Mfr. Part No.1519736
TWD537.00
Each
units
4 Pin Male M8 (1) 4 1 Male 4 Pin Female M12 (1) M8 4 1 Female M12 4A IP65, IP67 - 30 V
RS Stock No. 721-1409
Mfr. Part No.1523971
TWD780.00
Each
units
5 Pin Female M12 5 1 Male 5 Pin Female M12 (2) M12 2 8 Female M12 4A IP65, IP68, IP69K - 60 V
RS Stock No. 721-1392
Mfr. Part No.1696222
TWD650.00
Each
units
3 Pin Male M8 (1) 3 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 60 V
RS Stock No. 290-1393
Mfr. Part No.1670248
TWD392.00
Each
units
3 Pin Conductor Connector 3 1 - - - - - - - - - - -
RS Stock No. 721-1399
Mfr. Part No.1683549
TWD783.00
Each
units
3 Pin Male M12 (1) 3 1 Male 3 Pin Female M8 (2) M12 6 2 Female M8 4A IP65, IP67 - 60 V
RS Stock No. 161-7247
Mfr. Part No.1683468
TWD650.00
Each (In a Box of 5)
units
- - - - - - - - - - 4A IP65, IP67 - 60 V
RS Stock No. 721-1406
Mfr. Part No.1546068
TWD780.00
Each
units
5 Pin Male M12 (1) 5 1 Male 5 Pin Female M12 (2) M12 5 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS Stock No. 721-1383
Mfr. Part No.1696183
TWD650.00
Each
units
4 Pin Male M8 (1) 4 1 Male 3 Pin Female M8 (2) M8 6 2 Female M8 4A IP65, IP67 - 30 V
RS Stock No. 721-1402
Mfr. Part No.1523968
TWD1,060.00
Each
units
4 Pin Male M12 5 1 Male 5 Pin Female M12 (2) M12 10 2 Female M12 4A IP65, IP68, IP69K - 60 V
RS Stock No. 721-1421
Mfr. Part No.1519765
TWD558.00
Each
units
4 Pin Male M12 4 1 Male 4 Pin Female M8 (1) M12 4 1 Female M8 4A IP65, IP67 - 30 V