DIN 41612 Connectors | Rack Connectors | RS
Recently searched

    DIN 41612 Connectors

    DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.

    Uses

    The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.

    Types

    • Number of contacts varies
    • Many variations of housing material, including different types of metal and plastic
    • Both angled and straight versions
    • Male and female

    Mounting Types

    • Cable mount
    • Panel mount
    • Snap pin mount
    • Through hole

    849 Products showing for DIN 41612 Connectors

    HARTING
    96
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    -
    -
    C3
    2A
    Copper Alloy
    20mΩ
    09 03
    TE Connectivity
    96
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    -
    Through Hole
    -
    C2
    -
    Copper Alloy
    15mΩ
    Eurocard
    HARTING
    32
    Female
    3
    Straight
    Solder
    z/d
    F
    3.81 mm, 5.08 mm
    -
    -
    -
    C2
    6A
    Copper Alloy
    15mΩ
    09 06
    HARTING
    48
    Female
    3
    Straight
    Solder
    a/b/c
    2C
    2.54mm
    Gold over Nickel
    -
    -
    C1
    2A
    Copper Alloy
    20mΩ
    09 23
    ERNI
    64
    Female
    2
    Straight
    Solder
    a/c
    C
    2.54mm
    Gold
    Through Hole
    -
    C2
    2A
    Copper Alloy
    20mΩ
    -
    TE Connectivity
    96
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    -
    Through Hole
    -
    C2
    -
    Copper Alloy
    15mΩ
    Eurocard
    HARTING
    32
    Female
    3
    Straight
    Solder
    a/c
    C
    2.54mm
    Gold over Nickel
    -
    -
    C2
    2A
    Copper Alloy
    20mΩ
    09 03
    HARTING
    96
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    TE Connectivity
    96
    Male
    3
    Straight
    Press-In
    a/b/c
    R
    2.54mm
    Tin
    Through Hole
    -
    C2
    -
    Copper Alloy
    -
    Eurocard
    Results per page