DIN 41612 Connectors | Rack Connectors | RS
Recently searched

    DIN 41612 Connectors

    DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.

    Uses

    The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.

    Types

    • Number of contacts varies
    • Many variations of housing material, including different types of metal and plastic
    • Both angled and straight versions
    • Male and female

    Mounting Types

    • Cable mount
    • Panel mount
    • Snap pin mount
    • Through hole

    849 Products showing for DIN 41612 Connectors

    TE Connectivity
    48
    Male
    3
    Right Angle
    Solder
    a/b/c
    1/2 C
    2.54mm
    Tin
    Through Hole
    -
    C2
    -
    Brass
    -
    Eurocard
    HARTING
    15
    Male
    2
    Right Angle
    Solder
    z/d
    -
    5.08mm
    Silver over Nickel
    Through Hole
    -
    -
    15A
    -
    -
    -
    HARTING
    64
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C3
    2A
    -
    -
    -
    HARTING
    160
    Female
    5
    Straight
    Press-In
    z/a/b/c/d
    -
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C1
    1A
    Copper Alloy
    30mΩ
    har-bus 64
    TE Connectivity
    8
    Female
    -
    Straight
    -
    -
    -
    -
    Silver
    -
    -
    -
    10A
    -
    -
    RP622
    HARTING
    96
    Male
    3
    Right Angle
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C3
    2A
    -
    -
    -
    TE Connectivity
    48
    Male
    3
    Right Angle
    Solder
    z/b/d
    F
    5.08mm
    Gold over Nickel
    Through Hole
    -
    C1
    -
    Brass
    -
    Eurocard
    HARTING
    160
    Female
    5
    Straight
    Press-In
    z/a/b/c/d
    har-bus 64
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C1
    1A
    Copper Alloy
    30mΩ
    har-bus 64
    HARTING
    15
    Female
    -
    Straight
    -
    -
    -
    10.16mm
    Gold, Silver
    -
    -
    -
    15A
    Copper Alloy
    -
    DIN 41612
    HARTING
    42 + 6
    Female
    -
    Straight
    Solder
    a/b/c
    M
    -
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    Copper Alloy
    -
    -
    HARTING
    64
    Female
    2
    Straight
    Solder
    a/b
    B
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    64
    Male
    3
    Right Angle
    Solder
    a/c
    C
    2.54mm
    Gold over Nickel
    -
    -
    C2
    2A
    Copper Alloy
    20mΩ
    09 03
    HARTING
    64
    Female
    3
    Straight
    Solder
    a/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    48
    Male
    3
    Right Angle
    Solder
    z/b/d
    F
    2.54 mm, 5.08 mm
    Gold over Palladium Nickel
    -
    -
    C2
    6A
    Copper Alloy
    15mΩ
    09 06
    HARTING
    96
    Female
    3
    Straight
    Press-In
    a/b/c
    C
    2.54mm
    Gold over Nickel
    -
    -
    C2
    2A
    Copper Alloy
    20mΩ
    09 03
    HARTING
    64
    Male
    2
    Right Angle
    Solder
    a/b
    B
    2.54mm
    Gold over Nickel
    -
    -
    C2
    2A
    Copper Alloy
    20mΩ
    09 03
    HARTING
    42 + 6
    Female
    -
    Straight
    Solder
    a/b/c
    M
    -
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    64
    Male
    2
    Right Angle
    Solder
    a/b
    B
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    64
    Male
    2
    Right Angle
    Solder
    a/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    60 + 4
    Male
    3
    Right Angle
    Solder
    a/b/c
    M
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    Results per page