DIN 41612 Connectors | Rack Connectors | RS
Recently searched

    DIN 41612 Connectors

    DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.

    Uses

    The primary use of DIN 41612 connectors are PCB connectors and motherboards, the main acceptance would be their board to board reliable connections.

    Types

    • Number of contacts varies
    • Many variations of housing material, including different types of metal and plastic
    • Both angled and straight versions
    • Male and female

    Mounting Types

    • Cable mount
    • Panel mount
    • Snap pin mount
    • Through hole

    849 Products showing for DIN 41612 Connectors

    HARTING
    96
    Female
    3
    Right Angle
    Solder
    a/b/c
    R
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    24 + 7
    Male
    2/3
    Right Angle
    Solder
    z/b/d
    MH
    2.54 mm, 5.08 mm, 10.16 mm
    Silver
    -
    -
    C2
    6A
    Copper Alloy
    8mΩ
    09 06
    TE Connectivity
    64
    Male
    3
    Right Angle
    Solder
    a/c
    C
    2.54mm
    Tin
    Through Hole
    -
    C2
    -
    Copper Alloy
    -
    Eurocard
    HARTING
    64
    Male
    2
    Straight
    Solder
    a/b
    Q
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    160
    -
    5
    Right Angle
    Solder
    -
    Board to Board
    2.54mm
    Gold
    Through Hole
    -
    -
    1A
    -
    -
    har-bus 64
    HARTING
    15
    Female
    -
    Straight
    -
    -
    -
    10.16mm
    Gold, Silver
    -
    -
    -
    15A
    Copper Alloy
    -
    DIN 41612
    Hirose
    96
    Female
    3
    Straight
    Crimp
    -
    Socket
    2.54mm
    Gold
    Cable Mount
    -
    -
    2A
    Copper Alloy
    20mΩ
    PCN
    HARTING
    96
    Male
    3
    Right Angle
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C3
    2A
    -
    -
    -
    TE Connectivity
    48
    Male
    3
    Right Angle
    Solder
    z/b/d
    F
    5.08mm
    Gold over Nickel
    Through Hole
    -
    C2
    -
    Brass
    -
    Eurocard
    Amphenol Communications Solutions
    96
    Female
    3
    Straight
    Solder
    a, b, c
    C
    2.54 mm, 5.08 mm
    Au over Ni
    PCB Mount
    -
    C2
    2A
    Copper Alloy
    20mΩ
    DIN 41612
    HARTING
    32
    Male
    2
    Right Angle
    Solder
    a/c
    D
    5.08mm
    Gold over Nickel
    Through Hole
    -
    C2
    6A
    -
    -
    -
    HARTING
    96
    Male
    3
    Right Angle
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    96
    Female
    3
    Straight
    Solder
    a/b/c
    C
    2.54mm
    Gold over Nickel
    -
    -
    C3
    2A
    Copper Alloy
    20mΩ
    09 03
    HARTING
    64
    Male
    3
    Straight
    Solder
    a/c
    C
    2.54mm
    Gold over Palladium Nickel
    -
    -
    C2
    2A
    Copper Alloy
    20mΩ
    09 03
    TE Connectivity
    96
    Female
    3
    Right Angle
    Solder
    a/b/c
    R
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    -
    Phosphor Bronze
    15mΩ
    Eurocard
    HARTING
    15
    Male
    2
    Right Angle
    Solder
    z/d
    H15
    10.16mm
    Silver over Nickel
    Through Hole
    -
    C1
    15A
    -
    -
    -
    HARTING
    48
    Male
    3
    Right Angle
    Solder
    z/b/d
    F
    2.54 mm, 5.08 mm
    Gold over Palladium Nickel
    -
    -
    C2
    6A
    Copper Alloy
    15mΩ
    09 06
    HARTING
    96
    Male
    3
    Straight
    Solder
    a/b/c
    R
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    HARTING
    96
    Female
    3
    Straight
    Crimp
    -
    -
    2.54mm
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    HARTING
    78 + 2
    Male
    3
    Right Angle
    Solder
    a/b/c
    M
    2.54mm
    Gold over Nickel
    Through Hole
    -
    C2
    2A
    -
    -
    -
    Results per page