WiFi & WLAN Modules | ESP WiFi | RS
Recently searched

    Wi-Fi Modules

    WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

    What is WIFI?

    WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

    What are Wi-Fi Modules used for?

    Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

    • Smart meters
    • Home entertainment control
    • Sensor networks
    • Home monitoring and security
    • Real-time location systems
    • Point of Sale (PoS) terminals
    • Location and Asset tracking
    • Toys
    • Home entertainment control
    • Wireless controllers
    • Fitness
    • Remote storage devices
    • IoT

    What are the different types of Wi-Fi Modules?

    Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.

    28 Products showing for Wi-Fi Modules

    Phoenix Contact
    -
    802.11i-PSK, AES, TKIP, WPA-PSK
    Ethernet
    24V dc
    67.8 x 92.7 x 33.2mm
    -
    -
    -
    -
    -
    Zerynth
    802.11b/g/n
    -
    -
    3.6V
    22.5 x 18 x 3.1mm
    -
    -
    -
    -
    -
    Digi International
    802.11b/g/n
    WEP, WPA2-PSK, WPA-PSK
    SPI, UART
    3.14 to 3.46V
    24.38 x 32.94mm
    -
    24.38mm
    +85 °C
    -30 °C
    32.94mm
    Espressif
    802.11b, 802.11g, 802.11n
    WPA, WPA2
    GPIO, HSPI, I2C, I2S, IR, PWM, UART
    2.5 to 3.6V
    18 x 20 x 3mm
    3mm
    18mm
    +85 °C
    -40 °C
    20mm
    Phoenix Contact
    Bluetooth Low Energy (BLE)
    PIN
    Ethernet
    24V dc
    67.8 x 92.7 x 33.2mm
    92.7mm
    -
    +65 °C
    -40 °C
    67.8mm
    Espressif
    802.11b, 802.11g, 802.11n
    WPA, WPA2
    ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART
    2.5 to 3.6V
    16 x 23 x 3mm
    3mm
    16mm
    +85 °C
    -40 °C
    23mm
    Phoenix Contact
    -
    -
    -
    -
    65 x 25 x 180mm
    25mm
    180mm
    -
    -
    65mm
    Phoenix Contact
    Bluetooth, WLAN
    802.11i-PSK, AES, TKIP, WPA-PSK
    Ethernet
    24V dc
    33.2 x 67.8 x 92.7mm
    92.7mm
    33.2mm
    +65 °C
    -40 °C
    67.8mm
    Phoenix Contact
    IEEE 802.11 b/g/n
    -
    -
    24V dc
    63 x 26 x 113mm
    -
    -
    -
    -
    -
    RF Solutions
    FTP, HTTP, IPv4, TCP/IP
    AES, TKIP, WEP, WPA, WPA2
    GPIO, HSPI, I2C, I2S, IR, PWM, UART
    3 to 3.6V
    15.4 x 17 x 3mm
    3mm
    17mm
    +125 °C
    -40 °C
    15.4mm
    Espressif
    802.11b, 802.11g, 802.11n
    WPA, WPA2
    GPIO, HSPI, I2C, I2S, IR, PWM, UART
    2.5 to 3.6V
    18 x 20 x 3mm
    3mm
    18mm
    +85 °C
    -40 °C
    20mm
    Microchip
    -
    WEP-128, WPA2-PSK, WPA-PSK
    ASCII, GPIO, ISP, SPI, UART
    3.3V
    26.67 x 17.78 x 3.18mm
    3.18mm
    26.67mm
    +85 °C
    -40 °C
    17.78mm
    Microchip
    -
    WEP-128, WPA2-PSK, WPA-PSK
    ASCII, GPIO, ISP, SPI, UART
    3.3V
    26.67 x 17.78 x 3.18mm
    3.18mm
    26.67mm
    +85 °C
    -40 °C
    17.78mm
    STMicroelectronics
    -
    -
    -
    1.7 → 3.6V
    2.652 x 2.592mm
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    -
    -
    1.7 → 3.6V
    2.652 x 2.592mm
    -
    -
    -
    -
    -
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO, UART
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO, UART
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO, UART
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    Panasonic
    IEEE802.11ac/a/b/g/n
    WPA3
    SDIO
    1.8 → 3.3V
    15.3 x 12 x 2.5mm
    -
    -
    -
    -
    -
    Murata Power Solutions
    -
    -
    GPIO, SDIO
    -
    5.15 x 6.95 x 1.1mm
    1.1mm
    6.95mm
    +85 °C
    -40 °C
    5.15mm
    Results per page