Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Read more Read less

Filters

Viewing 81 - 82 of 82 products
Results per page
Description Price Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
RS Stock No. 667-5843
Mfr. Part No.FQTN35144-UF-10
BrandEAD
TWD269.00
Each
units
Internal 2G (GSM/GPRS), 3G (UTMS) PCB 850 MHz, 900 MHz, 1200 MHz, 1800 MHz, 1900 MHz SMD U.FL 2dBi Yes Omnidirectional - 0.1m -
RS Stock No. 704-3344
Mfr. Part No.OUTSIDE-WFME
TWD747.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Patch 433 MHz, 868 MHz Wall/Pole FME 3dBi Yes Omnidirectional Male 3m -