Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
RS Stock No. 137-2774
Mfr. Part No.ANT-GSMGPS-SMA
TWD684.00
1 Bag of 1
Bag(s)
External GPS, 2G (GSM/GPRS), 3G (UTMS) Puck 2.6 → 2.7 GHz @ GSM 4G, 824 → 960 MHz @ GSM 4G, 1575.42 MHz @ GPS, 1710 → 2170 MHz @ GSM 4G Adhesive, Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 3m -
RS Stock No. 125-8197
Mfr. Part No.ANT-MDIP5-SMRP
TWD261.00
Each
units
External WiFi (Dual Band) Whip 2.4 GHz, 5.1 GHz, 5.8 GHz Direct SMA RP 5dBi - Omnidirectional - - -
RS Stock No. 704-3344
Mfr. Part No.OUTSIDE-WFME
TWD804.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Patch 433 MHz, 868 MHz Wall/Pole FME 3dBi Yes Omnidirectional Male 3m -
RS Stock No. 704-3332
Mfr. Part No.OUTSIDE-TSMA
TWD732.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Patch 433 MHz, 868 MHz Wall/Pole SMA 3dBi Yes Omnidirectional Male 3m -
New
RS Stock No. 203-4670
Mfr. Part No.ANT-GGWLTEPUKS-SMA
TWD1,919.00
Each
units
- - Dome 698 - 960 MHz, 1561.098 - 1610 MHz, 1710 - 2690 - 3600 MHz, 2400 - 2483.5 MHz, 4900 - 5825 MHz Through Hole/Bolted - - Yes Omnidirectional Male 3m -
RS Stock No. 125-8196
Mfr. Part No.ANT-MDIP5-SMA
TWD246.00
Each
units
External WiFi (Dual Band) Whip 2.4 GHz, 5.1 GHz, 5.8 GHz Direct SMA 5dBi - Omnidirectional Male - -
RS Stock No. 704-3338
Mfr. Part No.OUTSIDE-WSMA
TWD732.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Patch 433 MHz, 868 MHz Wall/Pole SMA 3dBi Yes Omnidirectional Male 3m -