- RS Stock No. 745-7778
- Mfr. Part No. 1805432
Subtotal (1 unit) TWD1,988.00(exc. GST)TWD1,988.00/unit | Dymo | - | Label Printer Tape | 24mm | - | Rhino 6000 | Black | - | White | 5.48m | - | - | - | - | - | - | UL, RoHS, REACH | Recycled Materials | Yes | - |
|
- RS Stock No. 745-7715
- Mfr. Part No. 1805435
Subtotal (1 unit) TWD1,337.00(exc. GST)TWD1,337.00/unit | Dymo | - | Label Printer Tape | 12mm | - | Rhino 6000, Rhino 4200, Rhino 5200 | Black | - | White | 5.5m | - | - | - | - | - | - | REACH, RoHS, UL | Recycled Materials | Yes | - |
|
- RS Stock No. 487-641
- Mfr. Part No. 0804282
Subtotal (1 pack of 10 units) TWD29,521.00(exc. GST)TWD29,521.00/pack | Phoenix Contact | - | Cable Labels | 60mm | - | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | Blue | - | Blue | 30mm | 60mm | - | 30mm | - | - | - | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, UL 94 V0, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | - | - | - |
|
- RS Stock No. 284-5718
- Mfr. Part No. M5C-1500-595-GN-WT
Subtotal (1 unit) TWD2,237.00(exc. GST)TWD2,237.00/unit | Brady | - | Label | 38.1mm | - | BMP51, BMP53, M510, M511 | Green, White | - | White | 7.62m | 38.1mm | - | 7.62m | - | 1 | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
|
- RS Stock No. 270-6292
- Mfr. Part No. M6-34-427
Subtotal (1 box of 50 units) TWD1,973.00(exc. GST)TWD1,973.00/box | Brady | Laminated | Label Printer Tape | 38.1mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White, Transparent | - | Black | - | 38.1mm | - | 152.40mm | - | 50 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 284-5638
- Mfr. Part No. M4-90-427
Subtotal (1 box of 180 units) TWD1,718.00(exc. GST)TWD1,718.00/box | Brady | Laminated | Label | 19.05mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 38.1mm | 19.05mm | - | 38.1mm | - | 180 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 270-6284
- Mfr. Part No. M6-29-423
Subtotal (1 box of 500 units) TWD2,476.00(exc. GST)TWD2,476.00/box | Brady | - | Cable Labels | 38.1mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White | - | Black | - | 38.1mm | - | 12.70mm | - | 500 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 284-5828
- Mfr. Part No. M6-37-423
Subtotal (1 reel of 100 units) TWD1,844.00(exc. GST)TWD1,844.00/reel | Brady | - | Label | 76.2mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White | - | - | 48.26mm | 76.2mm | - | 48.26mm | - | 100 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
|
- RS Stock No. 428-055
- Mfr. Part No. M4-86-461
Subtotal (1 box of 120 units) TWD2,310.00(exc. GST)TWD2,310.00/box | Brady | Laminated | Label Printer Label | 2.625in | - | BMP51, BMP41, M410, M510, BMP53, M511 | White | - | Black | 0.6in | 2.625in | - | 0.6in | - | 120 | - | UNSPSC, RoHS | - | - | - |
|
- RS Stock No. 487-639
- Mfr. Part No. 0803878
Subtotal (1 pack of 10 units) TWD38,538.00(exc. GST)TWD38,538.00/pack | Phoenix Contact | - | Cable Labels | 45mm | - | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | White | - | White | 10mm | 46mm | - | 47.5mm | - | - | - | DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0 | - | - | - |
|
- RS Stock No. 270-6335
- Mfr. Part No. M7-2-7593-WT
Subtotal (1 box of 250 units) TWD3,090.00(exc. GST)TWD3,090.00/box | Brady | - | Polyester Label | 27mm | - | BMP71, M710 | White | - | Black | - | 27mm | - | 12.45mm | - | 250 | - | No | - | - | - |
|
- RS Stock No. 270-6312
- Mfr. Part No. BM-250-175-342-YL
Subtotal (1 box of 1000 units) TWD20,847.00(exc. GST)TWD20,847.00/box | Brady | - | Heat Shrink Labels | 44.45mm | - | BMP61, BMP71, M610, M611, M710 | Yellow | - | Black | - | 44.45mm | - | 11.15mm | - | 1000 | - | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | - | - | - |
|
- RS Stock No. 284-5865
- Mfr. Part No. M7-4-7593-SL
Subtotal (1 box of 150 units) TWD2,788.00(exc. GST)TWD2,788.00/box | Brady | Laminated | Label | 27mm | - | BMP71, M710 | Silver | - | - | 18mm | 27mm | - | 18mm | - | 150 | - | RoHS | - | - | - |
|
- RS Stock No. 440-895
- Mfr. Part No. 594-91101
Subtotal (1 pack of 5000 units) TWD12,900.00(exc. GST)TWD12,900.00/pack | HellermannTyton | - | Label | - | - | Laser Printer | White | - | Black | - | 25.4mm | - | 12.7mm | - | 5000 | - | IEC 62275, UL94 | - | - | - |
|
- RS Stock No. 284-5629
- Mfr. Part No. M4-89-422
Subtotal (1 box of 180 units) TWD1,212.00(exc. GST)TWD1,212.00/box | Brady | - | Label | 12.7mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | White, Black | - | Black | 38.1mm | 12.7mm | - | 38.1mm | - | 180 | - | CSA Accepted, UL Recognised | - | - | - |
|
- RS Stock No. 248-2174
- Mfr. Part No. 0816045
Subtotal (1 unit) TWD2,620.00(exc. GST)TWD2,620.00/unit | Phoenix Contact | - | Label | 15mm | - | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | Yellow | - | Black | 9m | 15mm | - | 9mm | - | 2500 | - | UL Recognised | - | - | - |
|
- RS Stock No. 440-588
- Mfr. Part No. 594-11102
Subtotal (1 pack of 10000 units) TWD13,830.00(exc. GST)TWD13,830.00/pack | HellermannTyton | - | Label | - | - | Laser Printer | Yellow | - | Black | - | 20mm | - | 8mm | - | 10000 | - | IEC 62275, UL94, DIN EN IEC 60529 | - | - | - |
|
- RS Stock No. 428-064
- Mfr. Part No. M4C-375-595-WT-BK
Subtotal (1 unit) TWD1,300.00(exc. GST)TWD1,300.00/unit | Brady | Laminated | Label Printer Tape | 0.375in | - | BMP41, M410, M510, BMP51, BMP53, M511 | White | - | Black | 300in | 0.375in | - | 300in | - | - | - | UNSPSC, RoHS | - | - | - |
|
- RS Stock No. 284-5634
- Mfr. Part No. M4-102-427
Subtotal (1 box of 200 units) TWD1,411.00(exc. GST)TWD1,411.00/box | Brady | Laminated | Label | 12.7mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 31.75mm | 12.7mm | - | 31.75mm | - | 200 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
|
- RS Stock No. 284-5666
- Mfr. Part No. M4C-375-499
Subtotal (1 unit) TWD1,208.00(exc. GST)TWD1,208.00/unit | Brady | - | Label | 9.53mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | White, Black | - | Black | 4.88m | 9.53mm | - | 4.88m | - | 1 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |