RAM

What is RAM?
Random Access Memory or RAM is a type of computer memory or storage. RAM is a piece of hardware within your computer that temporarily stores and retrieves data. It is also referred to as main memory, primary memory, primary storage or internal memory.
Essentially, RAM is your computer’s short term memory. It stores all of the data that your laptop or computer is currently using so that you can access programs and multitask without any delays.

What’s the difference between RAM and a hard drive?
RAM is short term memory and only holds information temporarily. Once you have switched your device off, all of the data stored within the RAM will be lost. On the other hand, a hard drive is the long term or permanent memory within your computer or laptop. It retains all information even when powered off.

Why is RAM so important?
RAM is important because it can impact the performance and day to day operation of your device. Acting as short term memory, RAM allows you to open multiple programmes that require greater processing power without impacting on the performance of your machine. When higher capacity RAM with a faster speed is installed within your device, the quicker your computer will run and accomplish tasks.

How much RAM do you need?
RAM is commonly available in 4GB, 8GB, 16GB or 32GB options. 4GB of RAM is typically found in entry level laptops and notebooks, while a system with 32GB of integrated RAM will be suitable for a computer or laptop required for complex photo and video editing, compositing and simulation. If you want to play games, 16GB of RAM is recommended to prevent the game from lagging or freezing.

What is DDR3 and DDR4?
DDR is a type of memory. DDR stands for Double Data Rate, and the number represents what type it is; type 3 or type 4. DDR3 RAM has been in use since 2007, while DDR4 was introduced in 2014. DDR3 provides a higher speed that previous iterations (DDR2 and DDR) and is still commonly available. DDR4 RAM is usually more expensive than DDR3 RAM, but has a higher speed and efficiency. DDR4 RAM uses less voltage but greater transfer rates than DDR3 RAM.

...
Read more Read less

Filters

Viewing 121 - 129 of 129 products
Results per page
Description Price Desktop/Laptop Capacity Industrial Speed Memory Class Memory Socket Module Type Pins Voltage CAS Latency
RS Stock No. 187-9338
Mfr. Part No.M4S0-8GS1N5IK
BrandInnoDisk
TWD3,573.00
Each
units
Laptop 8 GB Yes 2666MHz DDR4 SODIMM PC4-2666 260 1.2V 19
RS Stock No. 182-8190
Mfr. Part No.KVR24S17S8/8
BrandKingston
TWD2,816.00
Each
units
Laptop 8 GB - 2400MHz DDR4 SODIMM PC4-2400 260 1.2V 17
RS Stock No. 798-9632
Mfr. Part No.TS256MLQ64V8U
BrandTranscend
TWD1,967.00
Each
units
Desktop 2 GB - 800MHz DDR2 DIMM PC2-6400 240 1.8V 6
RS Stock No. 774-3127
Mfr. Part No.CT102464BD160B
BrandCrucial
TWD2,736.00
Each
units
Desktop 8 GB - 1600MHz DDR3 DIMM PC3-12800 240 1.35V 11
RS Stock No. 187-9337
Mfr. Part No.M4S0-8GSSO5IK
BrandInnoDisk
TWD3,487.00
Each
units
Laptop 8 GB Yes 2666MHz DDR4 SODIMM PC4-2666 260 1.2V 19
RS Stock No. 180-5828
Mfr. Part No.IN3T8GNZJIX
TWD3,640.00
Each
units
Desktop 8 GB - 1333MHz DDR3 DIMM PC3-10600 240 1.5V 9
RS Stock No. 174-1857
Mfr. Part No.CT2K16G4DFD8266
BrandCrucial
TWD9,934.00
Each
units
Desktop 2 x 16 GB - 2666MHz DDR4 UDIMM PC4-21300 288 1.2V 19
RS Stock No. 187-9340
Mfr. Part No.M4S0-4GSS3CIK
BrandInnoDisk
TWD1,770.00
Each
units
Laptop 4 GB Yes 2666MHz DDR4 SODIMM PC4-2666 260 1.2V 19
RS Stock No. 187-9336
Mfr. Part No.M4S0-4GSSN5IK
BrandInnoDisk
TWD1,957.00
Each
units
Laptop 4 GB Yes 2666MHz DDR4 SODIMM PC4-2666 260 1.2V 19