Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS Stock No. 186-1570
Mfr. Part No.4SD4FCRU31C
BrandStartech
TWD5,292.00
Each
units
External USB 3.1 MMC, SD, SDHC, SDXC 177 x 70 x 17mm 4 335g 50mm 195mm 142mm
RS Stock No. 179-8043
Mfr. Part No.FCREADHCU3
BrandStartech
TWD1,338.00
Each
units
External USB 3.0 - 85 x 55 x 20mm 4 54g 20mm 85mm 55mm
RS Stock No. 186-1566
Mfr. Part No.CFASTRWU3C
BrandStartech
TWD2,205.00
Each
units
External USB 3.0 Compact Flash Type I, Compact Flash Type II 245 x 58 x 15mm 1 52g 15mm 220mm 198mm
RS Stock No. 123-8106
Mfr. Part No.35FCREADBU3
BrandStartech
TWD1,983.00
Each
units
Internal USB 3.0 Compact Flash Type I, Compact Flash Type II, HC-MMC, HS-Memory Stick, HS-MMC, HS-MS, Memory Stick, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick MagicGate, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MiniSD, MMC, SD, SDXC 118 x 24 x 100mm 6 250g 24mm 118mm 100mm
RS Stock No. 186-1564
Mfr. Part No.CFASTRWU3
BrandStartech
TWD2,039.00
Each
units
External USB 3.0 CFast 2.0 or 1.0 Cards 246 x 58 x 14.7mm 1 55g 30mm 220mm 198mm
New
RS Stock No. 213-3143
Mfr. Part No.CB2CFFCR
BrandStartech
TWD756.00
Each
units
External - Compact Flash Type I 5 x 55 x 85mm 1 22g - - -
RS Stock No. 186-1556
Mfr. Part No.2SD4FCRU3C
BrandStartech
TWD1,325.00
Each
units
External USB 3.0 MMC, SD, SDHC, SDXC 106 x 69.5 x 13.5mm 3 141g 34mm 144mm 174mm
RS Stock No. 186-1550
Mfr. Part No.FCREADU3C
BrandStartech
TWD1,378.00
Each
units
External USB 3.0 - 68 x 64 x 14mm 3 104g 31mm 104mm 129mm
RS Stock No. 123-8026
Mfr. Part No.FCREADU2OTGB
BrandStartech
TWD583.00
Each
units
External USB 2.0 MicroSD, SD 8.5 x 58 x 29.5mm 2 13g 8.5mm 29.5mm 58mm
RS Stock No. 197-5462
Mfr. Part No.MSDREADU2OTG
BrandStartech
TWD380.00
Each
units
External USB 2.0 MicroSD 4 x 1.2 x 2.2cm 1 27g 22mm 75mm 102mm
RS Stock No. 186-1552
Mfr. Part No.2SD4FCRU3
BrandStartech
TWD1,296.00
Each
units
External USB 3.0 MMC, SD, SDHC, SDXC 106 x 69.5 x 13.5mm 3 141g 32mm 174mm 144mm
RS Stock No. 179-8024
Mfr. Part No.35FCREADBK3
BrandStartech
TWD800.00
Each
units
Internal USB 2.0 Compact Flash Type I, HC-MMC, HS-MMC, HS-MS, Memory Stick Duo, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO-HG, MicroSDHC, MiniSD, MMC, RS-MMC, SD, SDHC, Xd 130 x 105 x 25mm 7 211g 25mm 130mm 105mm
RS Stock No. 186-1559
Mfr. Part No.35BAYCF2IDE
BrandStartech
TWD1,259.00
Each
units
Internal IDE Compact Flash Type I, Compact Flash Type II 97 x 100 x 25mm 1 215g 158mm 220mm 48mm
RS Stock No. 179-8042
Mfr. Part No.FCREADMICRO3
BrandStartech
TWD698.00
Each
units
External USB 3.0 - 72 x 23 x 15mm 3 15g 15mm 72mm 23mm
RS Stock No. 197-5461
Mfr. Part No.SDMSDRWU3AC
BrandStartech
TWD603.00
Each
units
External USB 3.0 MicroSD, SD 7.3 x 2 x 1.1cm 2 14g 20mm 105mm 70mm